BOURNS MF-LR380
| Manufacturer | |
| MPN | MF-LR380 |
| LCSC Part # | C1562385 |
| Packaging | - |
| Customer # | |
| Key Attributes | PTC RESET FUSE 15V 3.8A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 15V | |
| Hold Current | 3.8A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 2.5W | |
| Trip Current | 8.3A | |
| Height | 1mm | |
| Length | 26mm | |
| Width | 7.5mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 13mΩ | |
| Resistance - Post Trip (R1) (Max) | 37mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Axial leaded
- Weldable nickel terminals
- Very low internal resistance
- Operating currents to 9.0 amps
- RoHS compliant*
- Agency recognition
Applications
AI Translation
- Any application that requires protection at low resistances
- Rechargeable battery pack protection
- Cellular phones
- Laptop computers
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3137 | $ 0.31 |
| 200+ | $ 0.1214 | $ 24.28 |
| 500+ | $ 0.1172 | $ 58.60 |
| 1,000+ | $ 0.1151 | $ 115.10 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 15V | |
| Hold Current | 3.8A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 2.5W | |
| Trip Current | 8.3A | |
| Height | 1mm | |
| Length | 26mm | |
| Width | 7.5mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 13mΩ | |
| Resistance - Post Trip (R1) (Max) | 37mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Axial leaded
- Weldable nickel terminals
- Very low internal resistance
- Operating currents to 9.0 amps
- RoHS compliant*
- Agency recognition
Applications
AI Translation
- Any application that requires protection at low resistances
- Rechargeable battery pack protection
- Cellular phones
- Laptop computers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

