LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse RUEF800-1 product image
Images for reference only

Littelfuse RUEF800-1RoHS

Manufacturer
MPN
RUEF800-1
LCSC Part #
C1562251
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 30V 8A TH
Datasheetpdf iconLittelfuse RUEF800-1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1856$ 0.19
250+$ 0.0719$ 17.98
500+$ 0.0693$ 34.65
1,000+$ 0.0681$ 68.10
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
PackagingThrough Hole
Operating Temperature-
Voltage - Max30V
Hold Current8A
Pitch-
Current - Max100A
Power Dissipation4.35W
Trip Current16A
Height-
Length-
Width-
Resistance @ 25℃5mΩ
Time to Trip(Max)-
Resistance - Post Trip (R1) (Max)20mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece