LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS MF-RX050/72-0 product image
Images for reference only

BOURNS MF-RX050/72-0RoHS

Manufacturer
MPN
MF-RX050/72-0
LCSC Part #
C1562212
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 72V 500mA TH
Datasheetpdf iconBOURNS MF-RX050/72-0
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1365$ 0.14
200+$ 0.0529$ 10.58
500+$ 0.051$ 25.50
1,000+$ 0.0501$ 50.10
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBOURNS
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max72V
Hold Current500mA
Pitch-
Current - Max40A
Power Dissipation750mW
Trip Current1A
Height-
Length-
Width-
Resistance @ 25℃410mΩ
Time to Trip(Max)4s
Resistance - Post Trip (R1) (Max)1.17Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • 72 V rated
  • Cured, flame retardant epoxy polymer insulating material meets UL 94 V-0 requirements
  • RoHS compliant* and halogen free**
  • Agency recognition

Applications

AI Translation
  • Security and fire alarm systems
  • Loudspeakers
  • Power transformers