muRata PTGL04AS100K3B51B0
| Manufacturer | |
| MPN | PTGL04AS100K3B51B0 |
| LCSC Part # | C1562211 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 51V 213mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Max | 51V | |
| Hold Current | 213mA | |
| Current - Max | 1A | |
| Trip Current | 283mA | |
| Time to Trip(Max) | 1s |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PTC thermistors (POSISTOR®) for circuit protection and overtemperature sensing.
- Part numbers include product ID, series, size, temperature characteristics, resistance, and other information.
- Resistance is expressed in three alphanumeric characters in ohms (Ω): the first two digits are significant figures, the third indicates the number of trailing zeros; a decimal point is represented by the uppercase letter "R".
- Resistance tolerance is specified individually per part.
- Available in various package types.
Applications
AI Translation
- Overcurrent protection
- Thermal sensing
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3111 | $ 0.31 |
| 200+ | $ 0.1204 | $ 24.08 |
| 500+ | $ 0.1162 | $ 58.10 |
| 1,000+ | $ 0.1141 | $ 114.10 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Max | 51V | |
| Hold Current | 213mA | |
| Current - Max | 1A | |
| Trip Current | 283mA | |
| Time to Trip(Max) | 1s |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PTC thermistors (POSISTOR®) for circuit protection and overtemperature sensing.
- Part numbers include product ID, series, size, temperature characteristics, resistance, and other information.
- Resistance is expressed in three alphanumeric characters in ohms (Ω): the first two digits are significant figures, the third indicates the number of trailing zeros; a decimal point is represented by the uppercase letter "R".
- Resistance tolerance is specified individually per part.
- Available in various package types.
Applications
AI Translation
- Overcurrent protection
- Thermal sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

