Littelfuse 72R040XPR
| Manufacturer | |
| MPN | 72R040XPR |
| LCSC Part # | C1562181 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 72V 400mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 72V | |
| Hold Current | 400mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 560mW | |
| Trip Current | 800mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 550mΩ | |
| Time to Trip(Max) | 3.8s | |
| Resistance - Post Trip (R1) (Max) | 1.29Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 72R Series is designed to provide overcurrent protection to 72Vdc maximum voltage with a maximum 40A short circuit rating.
Features
AI Translation
- 72Vdc max voltage w/max 40A short circuit rating
- Resettable feature
- Ideal for a broad range of general electronics using a low voltage power supply
- RoHS-compliant, Lead-Free and Halogen Free
Applications
AI Translation
- Load protection on wide range of low voltage power supplies
- Computer peripherals
- General electronics
- Computers
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0997 | $ 0.10 |
| 200+ | $ 0.0386 | $ 7.72 |
| 500+ | $ 0.0373 | $ 18.65 |
| 1,000+ | $ 0.0366 | $ 36.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 72V | |
| Hold Current | 400mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 560mW | |
| Trip Current | 800mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 550mΩ | |
| Time to Trip(Max) | 3.8s | |
| Resistance - Post Trip (R1) (Max) | 1.29Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 72R Series is designed to provide overcurrent protection to 72Vdc maximum voltage with a maximum 40A short circuit rating.
Features
AI Translation
- 72Vdc max voltage w/max 40A short circuit rating
- Resettable feature
- Ideal for a broad range of general electronics using a low voltage power supply
- RoHS-compliant, Lead-Free and Halogen Free
Applications
AI Translation
- Load protection on wide range of low voltage power supplies
- Computer peripherals
- General electronics
- Computers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

