Amphenol YQD080N0050
| Manufacturer | |
| MPN | YQD080N0050 |
| LCSC Part # | C1562139 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 265V 60mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Operating Temperature | 0℃~+60℃ | |
| Voltage - Max | 265V | |
| Hold Current | 60mA | |
| Pitch | - | |
| Current - Max | 1A | |
| Power Dissipation | - | |
| Trip Current | 120mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 50Ω | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- A range of radially-wired PTC disc thermistors with green silicone resin coating
- Designed for general purpose over-current, over-voltage and direct over-temperature protection
- Wide range of operating current and voltage levels
- Excellent stability
- Fail-safe operation Solid state
- High performance barium titanate ceramic
- Suitable for automatic PCB insertion insulated lead wires
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5945 | $ 1.59 |
| 200+ | $ 0.6174 | $ 123.48 |
| 500+ | $ 0.5958 | $ 297.90 |
| 1,000+ | $ 0.585 | $ 585.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Operating Temperature | 0℃~+60℃ | |
| Voltage - Max | 265V | |
| Hold Current | 60mA | |
| Pitch | - | |
| Current - Max | 1A | |
| Power Dissipation | - | |
| Trip Current | 120mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 50Ω | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- A range of radially-wired PTC disc thermistors with green silicone resin coating
- Designed for general purpose over-current, over-voltage and direct over-temperature protection
- Wide range of operating current and voltage levels
- Excellent stability
- Fail-safe operation Solid state
- High performance barium titanate ceramic
- Suitable for automatic PCB insertion insulated lead wires
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

