Littelfuse TRF250-145U
| Manufacturer | |
| MPN | TRF250-145U |
| LCSC Part # | C1562133 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 145mA TH |
| Datasheet | Littelfuse TRF250-145U |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 145mA | |
| Current - Max | 3A | |
| Power Dissipation | 700mW | |
| Trip Current | 290mA | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 3.5Ω | |
| Time to Trip(Max) | 4s | |
| Resistance - Post Trip (R1) (Max) | 14Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 145mA | |
| Current - Max | 3A | |
| Power Dissipation | 700mW |
| Type | Description | |
|---|---|---|
| Trip Current | 290mA | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 3.5Ω | |
| Time to Trip(Max) | 4s | |
| Resistance - Post Trip (R1) (Max) | 14Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0522 | $ 1.05 |
| 10+ | $ 0.8522 | $ 8.52 |
| 30+ | $ 0.7523 | $ 22.57 |
| 100+ | $ 0.6539 | $ 65.39 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 145mA | |
| Current - Max | 3A | |
| Power Dissipation | 700mW | |
| Trip Current | 290mA | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 3.5Ω | |
| Time to Trip(Max) | 4s | |
| Resistance - Post Trip (R1) (Max) | 14Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 145mA | |
| Current - Max | 3A | |
| Power Dissipation | 700mW |
| Type | Description | |
|---|---|---|
| Trip Current | 290mA | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 3.5Ω | |
| Time to Trip(Max) | 4s | |
| Resistance - Post Trip (R1) (Max) | 14Ω |
Help & FeedbackShow similar products (0) >
C1562133 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| A250-145 | JDTfuse | Through Hole,P=5.1mm | 1,220 | $0.0637 $0.0723 | ||
| TRF250-145US | Littelfuse | Through Hole | 0 | $ 0.1551 | ||
| TRF250-145US-B-0.5 | Littelfuse | Through Hole | 0 | $ 0.142 | ||
| TRF250-145T-B-0.5 | Littelfuse | Through Hole | 0 | $ 0.1754 |

