Littelfuse LVR055S
| Manufacturer | |
| MPN | LVR055S |
| LCSC Part # | C1562081 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 550mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | - | |
| Voltage - Max | 240V | |
| Hold Current | 550mA | |
| Pitch | 5.08mm | |
| Current - Max | 1.25A | |
| Power Dissipation | 3.4W | |
| Trip Current | 1.25A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 450mΩ | |
| Time to Trip(Max) | 26s | |
| Resistance - Post Trip (R1) (Max) | 1.45Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0499 | $ 1.05 |
| 10+ | $ 0.8519 | $ 8.52 |
| 30+ | $ 0.7513 | $ 22.54 |
| 100+ | $ 0.654 | $ 65.40 |
| 500+ | $ 0.5956 | $ 297.80 |
| 1,000+ | $ 0.5647 | $ 564.70 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | - | |
| Voltage - Max | 240V | |
| Hold Current | 550mA | |
| Pitch | 5.08mm | |
| Current - Max | 1.25A | |
| Power Dissipation | 3.4W | |
| Trip Current | 1.25A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 450mΩ | |
| Time to Trip(Max) | 26s | |
| Resistance - Post Trip (R1) (Max) | 1.45Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



