VISHAY PTCTL7MR100SBE
| Manufacturer | |
| MPN | PTCTL7MR100SBE |
| LCSC Part # | C1562077 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | PTC Thermistors for Telecommunication Overload Protection |
| Datasheet | VISHAY PTCTL7MR100SBE |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | 0℃~+70℃ | |
| Diameter (φD) | 13mm | |
| Resistance Tolerance | ±20% | |
| Pitch | 5mm | |
| Voltage-Supply(Max) | 600V | |
| Resistance @ 25℃ | 10Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | 0℃~+70℃ | |
| Diameter (φD) | 13mm |
| Type | Description | |
|---|---|---|
| Resistance Tolerance | ±20% | |
| Pitch | 5mm | |
| Voltage-Supply(Max) | 600V | |
| Resistance @ 25℃ | 10Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide resistance range in telecom area from 4 to 70
- Fast protection against power contact faults
- Withstand high overload currents of up to 10 A
- High voltage withstanding capabilities for the larger sized thermistors (up to 600 V)
- Good tracking over a wide temperature range for all matched or binned thermistors (matching at 85°C ≤ 2x matching at 25°C)
- UL1434 approved types available (XGPU2)
- All telecom PTCs are coated with a high temperature silicon lacquer (UL 94 V - 0) to protect them from any harsh environments and to improve their lifetime
Applications
AI Translation
- Over - temperature/over - load protection:
- Main distribution frame (MDF)
- Central office switching (C.O.)
- Subscriber terminal equipment (T.E.)
- Set - top box (S.B.)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 347
347 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5355 | $ 2.54 |
| 10+ | $ 2.1471 | $ 21.47 |
| 30+ | $ 1.9045 | $ 57.14 |
| 100+ | $ 1.6538 | $ 165.38 |
| 500+ | $ 1.5423 | $ 771.15 |
| 1,000+ | $ 1.4932 | $ 1493.20 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | 0℃~+70℃ | |
| Diameter (φD) | 13mm | |
| Resistance Tolerance | ±20% | |
| Pitch | 5mm | |
| Voltage-Supply(Max) | 600V | |
| Resistance @ 25℃ | 10Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | 0℃~+70℃ | |
| Diameter (φD) | 13mm |
| Type | Description | |
|---|---|---|
| Resistance Tolerance | ±20% | |
| Pitch | 5mm | |
| Voltage-Supply(Max) | 600V | |
| Resistance @ 25℃ | 10Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide resistance range in telecom area from 4 to 70
- Fast protection against power contact faults
- Withstand high overload currents of up to 10 A
- High voltage withstanding capabilities for the larger sized thermistors (up to 600 V)
- Good tracking over a wide temperature range for all matched or binned thermistors (matching at 85°C ≤ 2x matching at 25°C)
- UL1434 approved types available (XGPU2)
- All telecom PTCs are coated with a high temperature silicon lacquer (UL 94 V - 0) to protect them from any harsh environments and to improve their lifetime
Applications
AI Translation
- Over - temperature/over - load protection:
- Main distribution frame (MDF)
- Central office switching (C.O.)
- Subscriber terminal equipment (T.E.)
- Set - top box (S.B.)
C1562077 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

