Littelfuse LVR012S
| Manufacturer | |
| MPN | LVR012S |
| LCSC Part # | C1562063 |
| Packaging | Through Hole,P=5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 265V 120mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | - | |
| Voltage - Max | 265V | |
| Hold Current | 120mA | |
| Pitch | - | |
| Current - Max | 20A | |
| Power Dissipation | 1W | |
| Trip Current | 300mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 15s | |
| Resistance @ 25℃ | 3Ω | |
| Resistance - Post Trip (R1) (Max) | 12Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 475
475 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7734 | $ 0.77 |
| 10+ | $ 0.6152 | $ 6.15 |
| 30+ | $ 0.5361 | $ 16.08 |
| 100+ | $ 0.4586 | $ 45.86 |
| 500+ | $ 0.4118 | $ 205.90 |
| 1,000+ | $ 0.3876 | $ 387.60 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | - | |
| Voltage - Max | 265V | |
| Hold Current | 120mA | |
| Pitch | - | |
| Current - Max | 20A | |
| Power Dissipation | 1W | |
| Trip Current | 300mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 15s | |
| Resistance @ 25℃ | 3Ω | |
| Resistance - Post Trip (R1) (Max) | 12Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



