BOURNS AMS22U5A1BHARL321
| Manufacturer | |
| MPN | AMS22U5A1BHARL321 |
| LCSC Part # | C1561831 |
| Packaging | - |
| Customer # | |
| Key Attributes | Angle, Linear Position Measuring RoHS |
| Datasheet | BOURNS AMS22U5A1BHARL321 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Features | Zero position programming;Programmable transmission | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | BOURNS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Features | Zero position programming;Programmable transmission | |
| Voltage - Supply | 5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 40.8542 | $ 40.85 |
| 200+ | $ 15.8098 | $ 3161.96 |
| 500+ | $ 15.2542 | $ 7627.10 |
| 1,000+ | $ 14.981 | $ 14981.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Features | Zero position programming;Programmable transmission | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | BOURNS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Features | Zero position programming;Programmable transmission | |
| Voltage - Supply | 5V |
Help & FeedbackShow similar products (0) >
C1561831 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

