Melexis MLX75305KXD-AAA-000-TU
| Manufacturer | |
| Mfr. Part # | MLX75305KXD-AAA-000-TU |
| LCSC Part # | C1561412 |
| Package | SOIC-8 |
| Customer # | |
| Description | 3V~5.5V SOIC-8 Ambient Light, IR, UV Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | Melexis | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3382 | $ 1.34 |
200+ | $ 0.5187 | $ 103.74 |
500+ | $ 0.5001 | $ 250.05 |
1,000+ | $ 0.4909 | $ 490.90 |
Standard Packaging 80/Full
Bag | ||