TE Connectivity V23100V4024A011
| Manufacturer | |
| MPN | V23100V4024A011 |
| LCSC Part # | C1561396 |
| Packaging | DIP,6.4x19.3mm |
| Customer # | |
| Key Attributes | 24V DIP,6.4x19.3mm Reed Relays RoHS |
| Datasheet | TE Connectivity V23100V4024A011 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | DIP,6.4x19.3mm | |
| Switching Voltage(Max) | 200V@AC;200V@DC | |
| Coil Voltage | 24V | |
| Switching Power(Max) | - | |
| Load Current(Max) | - | |
| Coil Resistance | - | |
| Release Time | 150us | |
| Operate Time | 750us |
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | DIP,6.4x19.3mm | |
| Switching Voltage(Max) | 200V@AC;200V@DC | |
| Coil Voltage | 24V |
| Type | Description | |
|---|---|---|
| Switching Power(Max) | - | |
| Load Current(Max) | - | |
| Coil Resistance | - | |
| Release Time | 150us | |
| Operate Time | 750us |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Direct coil control with TTL- signals possible
- Highly reliable switching
- High switching rates
- Ultrasonic cleanable
- High vibration and shock resistance
Applications
AI Translation
- Incircuit tester
- measuring and control systems
- telecom equipment
- alarm and security equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 21.5182 | $ 21.52 |
| 10+ | $ 20.8222 | $ 208.22 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | DIP,6.4x19.3mm | |
| Switching Voltage(Max) | 200V@AC;200V@DC | |
| Coil Voltage | 24V | |
| Switching Power(Max) | - | |
| Load Current(Max) | - | |
| Coil Resistance | - | |
| Release Time | 150us | |
| Operate Time | 750us |
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | DIP,6.4x19.3mm | |
| Switching Voltage(Max) | 200V@AC;200V@DC | |
| Coil Voltage | 24V |
| Type | Description | |
|---|---|---|
| Switching Power(Max) | - | |
| Load Current(Max) | - | |
| Coil Resistance | - | |
| Release Time | 150us | |
| Operate Time | 750us |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Direct coil control with TTL- signals possible
- Highly reliable switching
- High switching rates
- Ultrasonic cleanable
- High vibration and shock resistance
Applications
AI Translation
- Incircuit tester
- measuring and control systems
- telecom equipment
- alarm and security equipment
C1561396 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



