OMRON G6AU-274P-ST-US-DC6
| Fabricant | |
| Réf. Fab. | G6AU-274P-ST-US-DC6 |
| Réf. LCSC | C1561141 |
| Condit. | DIP,10.1x20.2mm |
| Numéro Client | |
| Caract. clés | 6V Two sets of changeover: 2C (DPDT) DIP,10.1x20.2mm Signal Relays, Up to 2 Amps |
| Fiche Technique | OMRON G6AU-274P-ST-US-DC6 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Relays/Signal Relays, Up to 2 Amps | |
| Fabricant | OMRON | |
| Condit. | DIP,10.1x20.2mm | |
| Coil Resistance | 360Ω | |
| Coil Voltage | 6V | |
| Release Time | 5ms | |
| Operate Time | 5ms | |
| Operating Temperature | -40℃~+70℃ | |
| Contact Resistance | 50mΩ | |
| Width | 10mm | |
| Length | 20mm | |
| Height | 9.2mm | |
| Contact Rating | 500mA@125VAC;2A@30VDC | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Switching Current(Max) | 2A;1A | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Coil Rated Power | 100mW | |
| Contact Material | Silver Alloy |
| Type | Description | |
|---|---|---|
| Catégorie | Relays/Signal Relays, Up to 2 Amps | |
| Fabricant | OMRON | |
| Condit. | DIP,10.1x20.2mm | |
| Coil Resistance | 360Ω | |
| Coil Voltage | 6V | |
| Release Time | 5ms | |
| Operate Time | 5ms | |
| Operating Temperature | -40℃~+70℃ | |
| Contact Resistance | 50mΩ |
| Type | Description | |
|---|---|---|
| Width | 10mm | |
| Length | 20mm | |
| Height | 9.2mm | |
| Contact Rating | 500mA@125VAC;2A@30VDC | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Switching Current(Max) | 2A;1A | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Coil Rated Power | 100mW | |
| Contact Material | Silver Alloy |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Resistant to electromagnetic interference, enables high-density mounting.
- Impulse withstand voltage of 1,500V meets FCC requirements.
- Gold-clad twin-contacts provide short contact bounce in addition to its high contact reliability.
- A variety of products that cover a wide range of use.
- RoHS Compliant
Applications
Traduction par IA
- Telecommunication equipment
- Security equipment
- Test & measurement equipment
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 7.4257 | $ 7.43 |
| 200+ | $ 2.874 | $ 574.80 |
| 500+ | $ 2.7737 | $ 1386.85 |
| 1,000+ | $ 2.7227 | $ 2722.70 |
Boîtier Standard25/Full Tube | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Relays/Signal Relays, Up to 2 Amps | |
| Fabricant | OMRON | |
| Condit. | DIP,10.1x20.2mm | |
| Coil Resistance | 360Ω | |
| Coil Voltage | 6V | |
| Release Time | 5ms | |
| Operate Time | 5ms | |
| Operating Temperature | -40℃~+70℃ | |
| Contact Resistance | 50mΩ | |
| Width | 10mm | |
| Length | 20mm | |
| Height | 9.2mm | |
| Contact Rating | 500mA@125VAC;2A@30VDC | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Switching Current(Max) | 2A;1A | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Coil Rated Power | 100mW | |
| Contact Material | Silver Alloy |
| Type | Description | |
|---|---|---|
| Catégorie | Relays/Signal Relays, Up to 2 Amps | |
| Fabricant | OMRON | |
| Condit. | DIP,10.1x20.2mm | |
| Coil Resistance | 360Ω | |
| Coil Voltage | 6V | |
| Release Time | 5ms | |
| Operate Time | 5ms | |
| Operating Temperature | -40℃~+70℃ | |
| Contact Resistance | 50mΩ |
| Type | Description | |
|---|---|---|
| Width | 10mm | |
| Length | 20mm | |
| Height | 9.2mm | |
| Contact Rating | 500mA@125VAC;2A@30VDC | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Switching Current(Max) | 2A;1A | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Coil Rated Power | 100mW | |
| Contact Material | Silver Alloy |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Resistant to electromagnetic interference, enables high-density mounting.
- Impulse withstand voltage of 1,500V meets FCC requirements.
- Gold-clad twin-contacts provide short contact bounce in addition to its high contact reliability.
- A variety of products that cover a wide range of use.
- RoHS Compliant
Applications
Traduction par IA
- Telecommunication equipment
- Security equipment
- Test & measurement equipment
C1561141 Bibliothèque EasyEDA
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Détails |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Détails |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

