LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
OMRON G6SU-2F DC4.5 product image
Abbildung ähnlich

OMRON G6SU-2F DC4.5

Hersteller
Herst.-Teilenr.
G6SU-2F DC4.5
LCSC-Nr.
C1560785
Verp.
SMD,7.3x14.8mm
Kundennummer
Hauptmerkm.
3A@30VDC 4.5V Two sets of changeover: 2C (DPDT) SMD,7.3x14.8mm Signal Relays, Up to 2 Amps RoHS
DatenblattOMRON G6SU-2F DC4.5
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.6612$ 1.66
200+$ 0.6438$ 128.76
500+$ 0.6206$ 310.30
1,000+$ 0.6098$ 609.80
Standardgehäuse50/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieRelays/Signal Relays, Up to 2 Amps
HerstellerOMRON
Verp.SMD,7.3x14.8mm
Contact Resistance75mΩ
Width7.3mm
Length14.8mm
Height9.4mm
Contact Rating3A@30VDC
Coil Resistance203Ω
Coil Voltage4.5V
Release Time4ms
Contact FormTwo sets of changeover: 2C (DPDT)
Operate Time4ms
Coil Rated Power100mW
Operating Temperature-40℃~+85℃
Contact MaterialSilver + Gold Plated

Beschreibung

KI-Übersetzung

Compact, Industry-Standard 2-pole relay, designed to switch 2A Signal Loads.

Merkmale

KI-Übersetzung
  • Long terminals for ideal for soldering and mounting reliability. (Surface mounting terminal models)
  • Space-saving inside-L terminal. (Surface mounting terminal models)
  • Unique terminal structure, designed to withstand IRS soldering processes. (Surface mounting terminal models)
  • High dielectric strength (2,000 VAC) and impulse withstand voltage between coil and contacts (2,≥00 V, 2x10 μs : Telcordia requirements).
  • Ultra-miniature at 9.4 mm (H)x7.5 mm (W)x15 mm (L).
  • Models available with BSI (EN62368-1) supplementary insulation certification. (-Y type)

Anwendungen

KI-Übersetzung
  • Telecommunication equipment
  • Measurement devices
  • Office automation machines
  • Audio-visual products
  • Security equipment
  • Building automation equipment
  • Industrial equipment
  • Amusement equipment
  • Home appliances