LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 55100-AP-04-E product image
Images for reference only

Littelfuse 55100-AP-04-ERoHS

Manufacturer
MPN
55100-AP-04-E
LCSC Part #
C1560228
Packaging
-
Customer #
Key Attributes
Switches (Solid State) RoHS
Datasheetpdf iconLittelfuse 55100-AP-04-E

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Switches (Solid State)
ManufacturerLittelfuse
Packaging-
Operating Temperature-40℃~+100℃
Voltage - Supply4.5V~5.5V
FeaturesReverse voltage protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The 55100 is a miniature flange mounting hall effect sensor 25.5 mm (1.004") × 11.00 mm (0.433") and only 3.00 mm (0.118") high with a choice of digital or programmable analog outputs. It is available as three-wire (voltage output) or two-wire (current output) versions. It’s case design enables screw or adhesive mounting and capable of switching up to 24 Vdc and 20 mA. It comes with a range of sensitivity and cable length options.

Features

AI Translation
  • Magnetically operated position sensor
  • Digital or programmable analog types available
  • Medium, high or programmable sensitivities
  • Three-wire (voltage output) or two-wire (current output) versions
  • Reverse/Over voltage protection
  • Built in temperature compensation
  • Vibration 50g max. @ 50 - 2,000Hz
  • Shock 150g max. @ 11ms ½ Sine
  • High switching speed up to 12kHz
  • Long life - up to 20 billion operations
  • Operates in static or dynamic magnetic field
  • RoHS compliant

Applications

AI Translation
  • Position and limit sensing
  • RPM measurement
  • Flow metering
  • Commutation of brushless DC motors
  • Angle sensing
  • Magnetic encoders
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.0086$ 14.01
200+$ 5.4223$ 1084.46
500+$ 5.2309$ 2615.45
1,000+$ 5.1367$ 5136.70
Standard Packaging100/Full Bag
Better price for more quantity?
$