LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DRV5056A4QLPG product image
  • DRV5056A4QLPG thumbnail 1
  • DRV5056A4QLPG thumbnail 2
  • DRV5056A4QLPG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DRV5056A4QLPGRoHS

Manufacturer
MPN
DRV5056A4QLPG
LCSC Part #
C1559900
Packaging
TO-92
Customer #
Key Attributes
TO-92 Linear, Compass (ICs) RoHS
Datasheetpdf iconTI DRV5056A4QLPG
In-Stock: 245
245 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6138$ 0.61
10+$ 0.6009$ 6.01
30+$ 0.5911$ 17.73
100+$ 0.5814$ 58.14
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Linear, Compass (ICs)
ManufacturerTI
PackagingTO-92
FeaturesBuilt-in temperature sensor
Voltage - Supply3V~3.63V;4.5V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The DRV5056 device is a linear Hall - effect sensor that provides a proportional response to the magnetic flux density of the south magnetic pole. This device can be used for precise position detection and has a wide range of applications. This analog output features a unipolar magnetic response, driving a voltage of 0.6V when there is no magnetic field and increasing the voltage in the presence of a south magnetic pole. For applications that sense a single magnetic pole, this response maximizes the output dynamic range. Four sensitivity options can further maximize the output swing based on the required sensing range. The device is powered by a 3.3V or 5V supply. It can detect magnetic flux perpendicular to the top of the package, and two package options offer different detection directions. The device uses a ratiometric architecture, which minimizes errors caused by VCC tolerances when an external analog - to - digital converter (ADC) uses the same VCC for reference. Additionally, the device has a magnet temperature compensation function that can counteract magnet drift and achieve linear performance over a wide temperature range. Options A1 to A4 support a temperature range of - 40°C to +125°C. Version A6 supports a temperature range of 0°C to 85°C.

Features

AI Translation
  • Unipolar linear Hall-effect sensor
  • Powered by 3.3V and 5V supply
  • Analog output with 0.6V quiescent offset voltage: maximizes voltage swing for high accuracy
  • Magnetic sensitivity options (at ΔVCC = 5V): A1: 200mV/mT, 20mT range; A2: 100mV/mT, 39mT range; A3: 50mV/mT, 79mT range; A4: 25mV/mT, 158mT range; A6: 100mV/mT, 39mT range
  • 20kHz fast sensing bandwidth
  • Low-noise output with ±1mA drive capability
  • Magnet temperature drift compensation
  • Industry-standard packages: SMT SOT-23, through-hole TO-92

Applications

AI Translation
  • Precise position detection
  • Industrial automation and robotics
  • Home appliances
  • Game controllers, pedals, keyboards, triggers
  • Level sensing, tilt, and weight measurement
  • Fluid flow rate measurement
  • Medical devices
  • Current sensing