LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TI DRV5053OAELPGMQ1 product image
실제 제품과 다를 수 있음

TI DRV5053OAELPGMQ1

제조업체
제조사 품번
DRV5053OAELPGMQ1
LCSC 번호
C1559851
포장
TO-92
고객 번호
주요 제원
TO-92 Linear, Compass (ICs) RoHS
데이터시트TI DRV5053OAELPGMQ1
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.5352$ 0.54
200+$ 0.2069$ 41.38
500+$ 0.2005$ 100.25
1,000+$ 0.1974$ 197.40
표준 패키지3000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs)
제조업체TI
포장TO-92
FeaturesReverse voltage protection;Short-Circuit Protection;Current limit protection
Operating Temperature-40℃~+150℃
Voltage - Supply2.7V~38V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The DRV5053-Q1 device is a chopper-stabilized Hall IC that provides a magnetic field sensing solution with excellent sensitivity stability and integrated protection features over the entire temperature range. The 0V to 2V analog output provides a linear response to the applied magnetic induction and can distinguish the polarity of the magnetic field direction. The wide operating voltage range (2.7V to 38V) with reverse polarity protection up to -22V makes this device suitable for a wide range of automotive and consumer applications. Internal protection functions are provided for reverse power supply conditions, load dump, and output short-circuit or overcurrent.

The DRV5053-Q1 device is a chopper-stabilized hall sensor with an analog output for magnetic sensing applications. The DRV5053-Q1 device can be powered with a supply voltage between 2.7 and 38 V, and will survive -22 V reverse battery conditions continuously. Note that the DRV5053-Q1 device will not be operating when approximately -22 to 2.4 V is applied to VCC (with respect to GND). In addition, the device can withstand supply voltages up to 40 V for transient durations.

The output voltage is dependent on the magnetic field perpendicular to the package. The absence of a magnetic field will result in OUT = 1 V. A magnetic field will cause the output voltage to change linearly with the magnetic field.

The field polarity is defined as follows: a south pole near the marked side of the package is a positive magnetic field. A north pole near the marked side of the package is a negative magnetic field.

For devices with a negative sensitivity (that is, DRV5053-Q1RA: -40 mV/mT), a south pole will cause the output voltage to drop below 1 V, and a north pole will cause the output to rise above 1 V.

For devices with a positive sensitivity (that is, DRV5053-Q1EA: +40 mV/mT), a south pole will cause the output voltage to rise above 1 V, and a north pole will cause the output to drop below 1 V.

주요 특징

AI 번역
  • Linear output Hall sensor compliant with AEC-Q100 for automotive applications
    • Grade 1: TA = -40 to 125℃ (Q)
    • Grade 0: TA = -40 to 150℃ (E)
  • Excellent temperature stability, sensitivity within ±10% over temperature range
  • High sensitivity options:
    • -11mV/mT (OA)
    • -23mV/mT (PA)
    • -45mV/mT (RA)
    • -90mV/mT (VA)
    • +23mV/mT (CA)
    • +45mV/mT (EA)
  • Wide supply voltage range: 2.7V to 38V, no external regulator required
  • Amplified output stage
  • 2.3mA sink current, 300μA source current
  • Output voltage: 0.2V to 1.8V, B = 0mT, OUT = 1V
  • Fast power-on: 35μs
  • Small package size
    • Surface-mount 3-pin SOT-23 (DBZ): 2.92mm x 2.37mm
    • Through-hole 3-pin SIP (LPG): 4.00mm x 3.15mm
  • Reverse supply protection (up to -22V)
  • Load dump protection up to 40V
  • Output short-circuit protection
  • Output current limiting
  • Battery output short-circuit protection

응용 분야

AI 번역
  • Flowmeter interface
  • Vibration correction adjustment
  • Damper control