ABLIC S-5742RBL1B-Y3N2U
| Manufacturer | |
| MPN | S-5742RBL1B-Y3N2U |
| LCSC Part # | C1559746 |
| Packaging | TO-92S |
| Customer # | |
| Key Attributes | TO-92S Switches (Solid State) RoHS |
| Datasheet | ABLIC S-5742RBL1B-Y3N2U |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | ABLIC | |
| Packaging | TO-92S | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | 3.3mT | |
| Type | Bipolar | |
| Supply Current | 3mA | |
| Release Points | -3.3mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Voltage - Supply | 3.5V~26V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | ABLIC | |
| Packaging | TO-92S | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | 3.3mT | |
| Type | Bipolar |
| Type | Description | |
|---|---|---|
| Supply Current | 3mA | |
| Release Points | -3.3mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Voltage - Supply | 3.5V~26V | |
| Features | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8245 | $ 0.82 |
| 200+ | $ 0.3187 | $ 63.74 |
| 500+ | $ 0.3076 | $ 153.80 |
| 1,000+ | $ 0.3029 | $ 302.90 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | ABLIC | |
| Packaging | TO-92S | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | 3.3mT | |
| Type | Bipolar | |
| Supply Current | 3mA | |
| Release Points | -3.3mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Voltage - Supply | 3.5V~26V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | ABLIC | |
| Packaging | TO-92S | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | 3.3mT | |
| Type | Bipolar |
| Type | Description | |
|---|---|---|
| Supply Current | 3mA | |
| Release Points | -3.3mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Voltage - Supply | 3.5V~26V | |
| Features | - |
Help & FeedbackShow similar products (0) >
C1559746 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

