Melexis US5681ESE-AAA-000-SP
| Manufacturer | |
| MPN | US5681ESE-AAA-000-SP |
| LCSC Part # | C1559730 |
| Packaging | TSOT-23-3 |
| Customer # | |
| Key Attributes | TSOT-23-3 Switches (Solid State) RoHS |
| Datasheet | Melexis US5681ESE-AAA-000-SP |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Melexis | |
| Packaging | TSOT-23-3 | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | 5.5mT | |
| Supply Current | 2.5mA | |
| Type | Unipolar | |
| Release Points | 3.5mT | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Voltage - Supply | 3.5V~24V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Melexis | |
| Packaging | TSOT-23-3 | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | 5.5mT | |
| Supply Current | 2.5mA |
| Type | Description | |
|---|---|---|
| Type | Unipolar | |
| Release Points | 3.5mT | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Voltage - Supply | 3.5V~24V | |
| Features | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7286 | $ 0.73 |
| 200+ | $ 0.2825 | $ 56.50 |
| 500+ | $ 0.2732 | $ 136.60 |
| 1,000+ | $ 0.2671 | $ 267.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Melexis | |
| Packaging | TSOT-23-3 | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | 5.5mT | |
| Supply Current | 2.5mA | |
| Type | Unipolar | |
| Release Points | 3.5mT | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Voltage - Supply | 3.5V~24V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Melexis | |
| Packaging | TSOT-23-3 | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | 5.5mT | |
| Supply Current | 2.5mA |
| Type | Description | |
|---|---|---|
| Type | Unipolar | |
| Release Points | 3.5mT | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Voltage - Supply | 3.5V~24V | |
| Features | - |
Help & FeedbackShow similar products (0) >
C1559730 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AH3373-SA-7 | DIODES | Similar | SOT-23 | 4 | $ 1.5859 | ||
| JSM545 | JSMSEMI | Similar | SOT-23 | 192 | $0.5206 $0.548 | ||
| GH1210KSW | GoChip Elec Tech (Shanghai) | Similar | SOT-23-3L | 2,625 | $ 0.1138 | ||
| US5681ESE-AAA-000-RE | Melexis | Similar | TSOT-23-3 | 0 | $ 0.3589 | ||
| US5681KSE-AAA-000-SP | Melexis | Similar | TSOT-23-3 | 0 | $ 0.744 |

