LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DRV5013BCQLPGM product image
Images for reference only

TI DRV5013BCQLPGMRoHS

Manufacturer
MPN
DRV5013BCQLPGM
LCSC Part #
C1559593
Packaging
TO-92
Customer #
Key Attributes
TO-92 Switches (Solid State) RoHS
Datasheetpdf iconTI DRV5013BCQLPGM
In-Stock: 85
85 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2998$ 0.30
10+$ 0.2935$ 2.94
30+$ 0.2887$ 8.66
100+$ 0.2839$ 28.39
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Switches (Solid State)
ManufacturerTI
PackagingTO-92
Sample Frequency-
BHYS-
Operation Points18mT
Supply Current2.7mA
Release Points-18mT
Operating Temperature-40℃~+125℃
Output Current-
Voltage - Supply2.7V~38V
FeaturesReverse voltage protection;Current limit protection;Short-Circuit Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The DRV5013 device is a chopper-stabilized Hall-effect sensor that provides a magnetic sensing solution with excellent sensitivity stability over the operating temperature range and integrated protection features. The magnetic field is represented by a digital bipolar latch output. This integrated circuit (IC) is equipped with an open-drain output stage with a sink current capability of up to 30 mA. The device has a wide operating voltage range of 2.5 V to 38 V and reverse polarity protection up to –22 V, making it suitable for a variety of industrial applications. Internal protection features are provided for reverse supply conditions, load dump, and output short-circuit or overcurrent.

Features

AI Translation
  • Digital bipolar latch Hall sensor with excellent temperature stability — B_OP within ±10% over operating temperature range
  • Multiple sensitivity options (B_OP/B_RP)
  • ±1.3 mT (FA)
  • ±2.7 mT (AD)
  • ±6 mT (AG)
  • ±12 mT (BC)
  • Wide supply voltage range
  • 2.5 V to 38 V without external regulator
  • Wide operating temperature range
  • T_A = -40 to +125 ℃ (Q)
  • T_A = -40 to +150 ℃ (E)
  • Open-drain output (30 mA sink current)
  • Fast turn-on time 35 μs
  • Compact package and footprint
  • Surface-mount 3-pin SOT-23 (DBZ)
  • 2.92 mm x 2.37 mm
  • Through-hole 3-pin TO-92 (LPG, LPE)
  • 4.00 mm x 3.15 mm
  • Protection features
  • Reverse supply protection (up to -22 V)
  • Load dump support up to 40 V
  • Output short-circuit protection
  • Output current limiting

Applications

AI Translation
  • Power tools
  • Flow meters
  • Valve and solenoid status
  • Brushless DC motors
  • Proximity sensing
  • Tachometers