OMRON G3CN-202P1-DC3-28
| Manufacturer | |
| Mfr. Part # | G3CN-202P1-DC3-28 |
| LCSC Part # | C1559465 |
| Package | - |
| Customer # | |
| Description | 1 Form A (SPST-NO) 75V~264V Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 17.9728 | $ 17.97 |
200+ | $ 6.9555 | $ 1391.10 |
500+ | $ 6.7113 | $ 3355.65 |
1,000+ | $ 6.5908 | $ 6590.80 |
Standard Packaging 1/Full
Bag | ||