Littelfuse/IXYS XCA170
| Manufacturer | |
| MPN | XCA170 |
| LCSC Part # | C1559118 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | 3.75kV 1.2V 350V 100mA One normally open: 2A (SPST-NO) 50Ω DIP-6 Solid State Relays (SSR) RoHS |
| Datasheet | Littelfuse/IXYS XCA170 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | DIP-6 | |
| Turn-on time | 5ms | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 5ms | |
| Forward voltage | 1.2V | |
| Forward Current(If) | 5mA | |
| Load Voltage | 350V | |
| Total Power Dissipation(Pd) | 800mW | |
| Insulation Resistance | - | |
| Load Current | 100mA | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 50Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | DIP-6 | |
| Turn-on time | 5ms | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 5ms | |
| Forward voltage | 1.2V | |
| Forward Current(If) | 5mA | |
| Load Voltage | 350V |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | 800mW | |
| Insulation Resistance | - | |
| Load Current | 100mA | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 50Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
Introduction
The XCA170 is a 350V, 100mA, 50Ω, normally open (1-Form-A) solid state relay that features high sensitivity and that, using optically coupled MOSFET technology, provides 3750Vrms of input to output isolation. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. Useful as a replacement for mechanical relays, the XCA170 offers the superior reliability associated with semiconductor devices. Because it has no moving parts, it offers faster, bounce-free switching in a more compact surface mount or through hole package.
Features
- 3750Vrms Input/Output Isolation
- Low Drive Power Requirements
- High Reliability
- Arc-Free With No Snubbing Circuits
- FCC Compatible
- VDE Compatible
- No EMI/RFI Generation
- Small 6-Pin Package
- Flammability Rating UL 94 V-0
- Surface Mount Tape & Reel Version Available
Applications
- Telecommunications
- Telecom Switching Tip/Ring Circuits
- Modem Switching (Laptop, Notebook, Pocket Size)
- Hook Switch
- Dial Pulsing
- Ground Start
- Ringing Injection
- Instrumentation
- Multiplexers
- Data Acquisition
- Electronic Switching
- I/O Subsystems
- Meters (Watt-Hour, Water, Gas)
- Medical Equipment—Patient/Equipment Isolation
- Security
- Industrial Controls
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6861 | $ 1.69 |
| 200+ | $ 0.6524 | $ 130.48 |
| 500+ | $ 0.6304 | $ 315.20 |
| 1,000+ | $ 0.6178 | $ 617.80 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | DIP-6 | |
| Turn-on time | 5ms | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 5ms | |
| Forward voltage | 1.2V | |
| Forward Current(If) | 5mA | |
| Load Voltage | 350V | |
| Total Power Dissipation(Pd) | 800mW | |
| Insulation Resistance | - | |
| Load Current | 100mA | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 50Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | DIP-6 | |
| Turn-on time | 5ms | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 5ms | |
| Forward voltage | 1.2V | |
| Forward Current(If) | 5mA | |
| Load Voltage | 350V |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | 800mW | |
| Insulation Resistance | - | |
| Load Current | 100mA | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 50Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
Introduction
The XCA170 is a 350V, 100mA, 50Ω, normally open (1-Form-A) solid state relay that features high sensitivity and that, using optically coupled MOSFET technology, provides 3750Vrms of input to output isolation. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. Useful as a replacement for mechanical relays, the XCA170 offers the superior reliability associated with semiconductor devices. Because it has no moving parts, it offers faster, bounce-free switching in a more compact surface mount or through hole package.
Features
- 3750Vrms Input/Output Isolation
- Low Drive Power Requirements
- High Reliability
- Arc-Free With No Snubbing Circuits
- FCC Compatible
- VDE Compatible
- No EMI/RFI Generation
- Small 6-Pin Package
- Flammability Rating UL 94 V-0
- Surface Mount Tape & Reel Version Available
Applications
- Telecommunications
- Telecom Switching Tip/Ring Circuits
- Modem Switching (Laptop, Notebook, Pocket Size)
- Hook Switch
- Dial Pulsing
- Ground Start
- Ringing Injection
- Instrumentation
- Multiplexers
- Data Acquisition
- Electronic Switching
- I/O Subsystems
- Meters (Watt-Hour, Water, Gas)
- Medical Equipment—Patient/Equipment Isolation
- Security
- Industrial Controls
C1559118 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

