OMRON G3VM-101AR
| Manufacturer | |
| MPN | G3VM-101AR |
| LCSC Part # | C1559021 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 2.5kV 1.33V 100V 1A 1 Set Normally Open: 1A (SPST NO) 250mΩ DIP-4 Solid State Relays (SSR) RoHS |
| Datasheet | OMRON G3VM-101AR |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | DIP-4 | |
| Turn-on time | 800us | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-off time | 300us | |
| Forward voltage | 1.33V | |
| Forward Current(If) | 30mA | |
| Load Voltage | 100V | |
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | 1000MΩ | |
| Load Current | 1A | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | 250mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | DIP-4 | |
| Turn-on time | 800us | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-off time | 300us | |
| Forward voltage | 1.33V | |
| Forward Current(If) | 30mA | |
| Load Voltage | 100V |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | 1000MΩ | |
| Load Current | 1A | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | 250mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Compact general-purpose analog switching MOSFET relay with 1A switching capability.
- Continuous load current: 1A.
- Capable of switching low-level analog signals.
- I/O dielectric strength: 2500Vrms.
Application examples:
- Communications equipment
- Test & measurement equipment
- Security equipment
- Factory automation equipment
- Power supply circuits
Applications
AI Translation
- Communication equipment
- Test and measurement equipment
- Security equipment
- Factory automation equipment
- Power supply circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | DIP-4 | |
| Turn-on time | 800us | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-off time | 300us | |
| Forward voltage | 1.33V | |
| Forward Current(If) | 30mA | |
| Load Voltage | 100V | |
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | 1000MΩ | |
| Load Current | 1A | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | 250mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | DIP-4 | |
| Turn-on time | 800us | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-off time | 300us | |
| Forward voltage | 1.33V | |
| Forward Current(If) | 30mA | |
| Load Voltage | 100V |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | 1000MΩ | |
| Load Current | 1A | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | 250mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Compact general-purpose analog switching MOSFET relay with 1A switching capability.
- Continuous load current: 1A.
- Capable of switching low-level analog signals.
- I/O dielectric strength: 2500Vrms.
Application examples:
- Communications equipment
- Test & measurement equipment
- Security equipment
- Factory automation equipment
- Power supply circuits
Applications
AI Translation
- Communication equipment
- Test and measurement equipment
- Security equipment
- Factory automation equipment
- Power supply circuits
C1559021 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

