Littelfuse/IXYS CPC1014N
| Manufacturer | |
| Mfr. Part # | CPC1014N |
| LCSC Part # | C1558979 |
| Package | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | 60V, 400mA Normally-Open Single-Pole 4-Pin SOP Relay |
| Description | SPST-NO(1 Form A) 1.5kV 60V 1.2V SOP-4-2.54mm Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SOP-4-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7391 | $ 1.74 |
10+ | $ 1.6988 | $ 16.99 |
30+ | $ 1.6725 | $ 50.18 |
100+ | $ 1.6462 | $ 164.62 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$