SILICON LABS EFR32BG13P632F512GM48-D
| Manufacturer | |
| MPN | EFR32BG13P632F512GM48-D |
| LCSC Part # | C1558466 |
| Packaging | QFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | -103.3dBm 2Mbps 2.4GHz~2.4835GHz 1.8V~3.8V QFN-48-EP(7x7) RF Transceiver ICs RoHS |
| Datasheet | SILICON LABS EFR32BG13P632F512GM48-D |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-48-EP(7x7) | |
| Sensitivity | -103.3dBm | |
| Data Rate | 2Mbps | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Output Power | 10dBm | |
| Interface Type | I2C;I2S;SPI;IrDA;UART;USART | |
| Receive Current | 8.4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| Features | Input sync word detection function;Automatic response function;Supports RSSI function;CRC check function;Supports FEC function;Manchester decoding function;DMA function;Supports software reset | |
| Current Of Transmitting | 8.5mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-48-EP(7x7) | |
| Sensitivity | -103.3dBm | |
| Data Rate | 2Mbps | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Output Power | 10dBm |
| Type | Description | |
|---|---|---|
| Interface Type | I2C;I2S;SPI;IrDA;UART;USART | |
| Receive Current | 8.4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| Features | Input sync word detection function;Automatic response function;Supports RSSI function;CRC check function;Supports FEC function;Manchester decoding function;DMA function;Supports software reset | |
| Current Of Transmitting | 8.5mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The Blue Gecko Bluetooth Low Energy family of SoCs is part of the Wireless Gecko portfolio. Blue Gecko SoCs are ideal for enabling energy-friendly Bluetooth 5 networking for IoT devices. The single-die solution provides industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated balun and no-compromise MCU features.
Features
AI Translation
- 32-bit ARM Cortex-M4 core with 40 MHz maximum operating frequency
- 512 kB of flash and 64 KB of RAM
- Pin-compatible across EFR32BG families (exceptions apply for 5V-tolerant pins)
- 12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals
- Autonomous Hardware Crypto Accelerator and True Random Number Generator
- Precision Low Frequency Oscillator meets BLE Sleep Clock accuracy requirements
- Integrated PA with up to 19 dBm (2.4 GHz) or 20 dBm (Sub-GHz) tx power
- Integrated balun for 2.4 GHz
- Robust peripheral set and up to 31 GPIO
- High Performance 32-bit 40 MHz ARM Cortex-M4 with DSP instruction and floating-point unit for efficient signal processing
- Embedded Trace Macrocell (ETM) for advanced debugging
- 2.4 GHz and Sub-GHz radio operation
- 9.5 mA RX current at 1 Mbps, GFSK, 2.4 GHz
- 8.4 mA RX current at 38.4 kbps, GFSK, 169 MHz
- 8.5 mA TX current at 0 dBm output power at 2.4 GHz
- 35.3 mA TX current at 14 dBm output power at 868 MHz
- 69 μA/MHz in Active Mode (EM0)
- 1.3 μA EM2 DeepSleep current (16 kB RAM retention and RTCC running from LFRCO)
- -103.3 dBm sensitivity at 125 kbit/s GFSK, 2.4 GHz
- -94.8 dBm sensitivity at 1 Mbit/s GFSK, 2.4 GHz
- -91.5 dBm sensitivity at 2 Mbit/s GFSK, 2.4 GHz
- -102.7 dBm sensitivity at 250 kbps DSSS-OQPSK, 2.4 GHz
- -126.2 dBm sensitivity at 600 bps, GFSK, 915 MHz
- -120.6 dBm sensitivity at 2.4 kbps, GFSK, 868 MHz
- -107.4 dBm sensitivity at 4.8 kbps, OOK, 433 MHz
- -112.2 dBm sensitivity at 38.4 kbps, GFSK, 169 MHz
- 2/4 (G)FSK with fully configurable shaping
- BPSK / DBPSK TX
- OOK / ASK
- Shaped OQPSK / (G)MSK
- Configurable DSSS and FEC
- Bluetooth Low Energy (Bluetooth 5)
- Proprietary Protocols
- Wireless M-Bus
- Selected IEEE 802.15.4g SUN-FSK PHYs
- Low Power Wide Area Networks
- FCC Part 90.210 Mask D, FCC part 15.247, 15.231, 15.249
- ETSI Category I Operation, EN 300 220, EN 300 328
- ARIB T-108, T-96
- China regulatory
- 12-bit 1 Msps SAR Analog to Digital Converter (ADC)
- 2x Analog Comparator (ACMP)
- 2x Digital to Analog Converter (VDAC)
- 3x Operational Amplifier (Opamp)
- Digital to Analog Current Converter (IDAC)
- Low-Energy Sensor Interface (LESENSE)
- Multi-channel Capacitive Sense Interface (CSEN)
- Up to 31 pins connected to analog channels (APORT) shared between analog peripherals
- Up to 31 General Purpose I/O pins with output state retention and asynchronous interrupts
- 8 Channel DMA Controller
- 12 Channel Peripheral Reflex System (PRS)
- 2x16-bit Timer/Counter, 3 or 4 Compare/Capture/PWM channels
- 1x32-bit Timer/Counter, 3 Compare/Capture/PWM channels
- Precision Low Frequency RC Oscillator (PLFRCO)
- 32-bit Real Time Counter and Calendar
- 16-bit Low Energy Timer for waveform generation
- 32-bit Ultra Low Energy Timer/Counter for periodic wake-up from any Energy Mode
- 16-bit Pulse Counter with asynchronous operation
- 2x Watchdog Timer with dedicated RC oscillator
- 3x Universal Synchronous/Asynchronous Receiver/ Transmitter (UART/SPI/SmartCard (ISO 7816)/IrDA/I2S)
- Low Energy UART (LEUART)
- 2x12C interface with SMBus support and address recognition in EM3 Stop
- 1.8 V to 3.8 V single power supply
- Integrated DC-DC, down to 1.8 V output with up to 200 mA load current for system
- Standard (-40 °C to 85 °C) and Extended (-40 °C to 125 °C) temperature grades available
- General Purpose CRC
- True Random Number Generator
- 2x Hardware Cryptographic Acceleration for AES 128/256, SHA-1, SHA-2 (SHA-224 and SHA-256) and ECC
- QFN32 5x5 mm Package
- QFN48 7x7 mm Package
Applications
AI Translation
- IoT Sensors and End Devices
- Health and Wellness
- Home and Building Automation
- Accessories
- Human Interface Devices
- Metering
- Commercial and Retail Lighting and Sensing
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.5598 | $ 5.56 |
| 260+ | $ 2.1525 | $ 559.65 |
| 520+ | $ 2.0769 | $ 1079.99 |
| 1,040+ | $ 2.0391 | $ 2120.66 |
Standard Packaging260/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-48-EP(7x7) | |
| Sensitivity | -103.3dBm | |
| Data Rate | 2Mbps | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Output Power | 10dBm | |
| Interface Type | I2C;I2S;SPI;IrDA;UART;USART | |
| Receive Current | 8.4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| Features | Input sync word detection function;Automatic response function;Supports RSSI function;CRC check function;Supports FEC function;Manchester decoding function;DMA function;Supports software reset | |
| Current Of Transmitting | 8.5mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-48-EP(7x7) | |
| Sensitivity | -103.3dBm | |
| Data Rate | 2Mbps | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Output Power | 10dBm |
| Type | Description | |
|---|---|---|
| Interface Type | I2C;I2S;SPI;IrDA;UART;USART | |
| Receive Current | 8.4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| Features | Input sync word detection function;Automatic response function;Supports RSSI function;CRC check function;Supports FEC function;Manchester decoding function;DMA function;Supports software reset | |
| Current Of Transmitting | 8.5mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The Blue Gecko Bluetooth Low Energy family of SoCs is part of the Wireless Gecko portfolio. Blue Gecko SoCs are ideal for enabling energy-friendly Bluetooth 5 networking for IoT devices. The single-die solution provides industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated balun and no-compromise MCU features.
Features
AI Translation
- 32-bit ARM Cortex-M4 core with 40 MHz maximum operating frequency
- 512 kB of flash and 64 KB of RAM
- Pin-compatible across EFR32BG families (exceptions apply for 5V-tolerant pins)
- 12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals
- Autonomous Hardware Crypto Accelerator and True Random Number Generator
- Precision Low Frequency Oscillator meets BLE Sleep Clock accuracy requirements
- Integrated PA with up to 19 dBm (2.4 GHz) or 20 dBm (Sub-GHz) tx power
- Integrated balun for 2.4 GHz
- Robust peripheral set and up to 31 GPIO
- High Performance 32-bit 40 MHz ARM Cortex-M4 with DSP instruction and floating-point unit for efficient signal processing
- Embedded Trace Macrocell (ETM) for advanced debugging
- 2.4 GHz and Sub-GHz radio operation
- 9.5 mA RX current at 1 Mbps, GFSK, 2.4 GHz
- 8.4 mA RX current at 38.4 kbps, GFSK, 169 MHz
- 8.5 mA TX current at 0 dBm output power at 2.4 GHz
- 35.3 mA TX current at 14 dBm output power at 868 MHz
- 69 μA/MHz in Active Mode (EM0)
- 1.3 μA EM2 DeepSleep current (16 kB RAM retention and RTCC running from LFRCO)
- -103.3 dBm sensitivity at 125 kbit/s GFSK, 2.4 GHz
- -94.8 dBm sensitivity at 1 Mbit/s GFSK, 2.4 GHz
- -91.5 dBm sensitivity at 2 Mbit/s GFSK, 2.4 GHz
- -102.7 dBm sensitivity at 250 kbps DSSS-OQPSK, 2.4 GHz
- -126.2 dBm sensitivity at 600 bps, GFSK, 915 MHz
- -120.6 dBm sensitivity at 2.4 kbps, GFSK, 868 MHz
- -107.4 dBm sensitivity at 4.8 kbps, OOK, 433 MHz
- -112.2 dBm sensitivity at 38.4 kbps, GFSK, 169 MHz
- 2/4 (G)FSK with fully configurable shaping
- BPSK / DBPSK TX
- OOK / ASK
- Shaped OQPSK / (G)MSK
- Configurable DSSS and FEC
- Bluetooth Low Energy (Bluetooth 5)
- Proprietary Protocols
- Wireless M-Bus
- Selected IEEE 802.15.4g SUN-FSK PHYs
- Low Power Wide Area Networks
- FCC Part 90.210 Mask D, FCC part 15.247, 15.231, 15.249
- ETSI Category I Operation, EN 300 220, EN 300 328
- ARIB T-108, T-96
- China regulatory
- 12-bit 1 Msps SAR Analog to Digital Converter (ADC)
- 2x Analog Comparator (ACMP)
- 2x Digital to Analog Converter (VDAC)
- 3x Operational Amplifier (Opamp)
- Digital to Analog Current Converter (IDAC)
- Low-Energy Sensor Interface (LESENSE)
- Multi-channel Capacitive Sense Interface (CSEN)
- Up to 31 pins connected to analog channels (APORT) shared between analog peripherals
- Up to 31 General Purpose I/O pins with output state retention and asynchronous interrupts
- 8 Channel DMA Controller
- 12 Channel Peripheral Reflex System (PRS)
- 2x16-bit Timer/Counter, 3 or 4 Compare/Capture/PWM channels
- 1x32-bit Timer/Counter, 3 Compare/Capture/PWM channels
- Precision Low Frequency RC Oscillator (PLFRCO)
- 32-bit Real Time Counter and Calendar
- 16-bit Low Energy Timer for waveform generation
- 32-bit Ultra Low Energy Timer/Counter for periodic wake-up from any Energy Mode
- 16-bit Pulse Counter with asynchronous operation
- 2x Watchdog Timer with dedicated RC oscillator
- 3x Universal Synchronous/Asynchronous Receiver/ Transmitter (UART/SPI/SmartCard (ISO 7816)/IrDA/I2S)
- Low Energy UART (LEUART)
- 2x12C interface with SMBus support and address recognition in EM3 Stop
- 1.8 V to 3.8 V single power supply
- Integrated DC-DC, down to 1.8 V output with up to 200 mA load current for system
- Standard (-40 °C to 85 °C) and Extended (-40 °C to 125 °C) temperature grades available
- General Purpose CRC
- True Random Number Generator
- 2x Hardware Cryptographic Acceleration for AES 128/256, SHA-1, SHA-2 (SHA-224 and SHA-256) and ECC
- QFN32 5x5 mm Package
- QFN48 7x7 mm Package
Applications
AI Translation
- IoT Sensors and End Devices
- Health and Wellness
- Home and Building Automation
- Accessories
- Human Interface Devices
- Metering
- Commercial and Retail Lighting and Sensing
C1558466 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EFR32BG13P632F512GM48-DR | SILICON LABS | QFN-48-EP(7x7) | 5 | $ 10.962 |

