LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATSAMR30M18A-I/RM100 product image
  • ATSAMR30M18A-I/RM100 thumbnail 1
  • ATSAMR30M18A-I/RM100 thumbnail 2
  • ATSAMR30M18A-I/RM100 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP ATSAMR30M18A-I/RM100RoHS

Manufacturer
MPN
ATSAMR30M18A-I/RM100
LCSC Part #
C1558385
Packaging
SMD-25P
Customer #
Key Attributes
802.15.4 Sub-GHz Module
Datasheetpdf iconMICROCHIP ATSAMR30M18A-I/RM100
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 16.3982$ 16.40
10+$ 15.6692$ 156.69
30+$ 14.4057$ 432.17
136+$ 13.3043$ 1809.38
Standard Packaging136/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerMICROCHIP
PackagingSMD-25P
Frequency Range700MHz~900MHz
Typical Application Frequency780MHz;868MHz;915MHz
Interface TypeI2C;USB
Voltage - Supply1.8V~3.6V
FeaturesAutomatic retransmission function
Typetransceiver

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging136
Sales UnitPiece

Introduction

AI Translation

The ATSAMR30M18A is a compact 802.15.4 Sub-GHz module for the IoT. It operates in the 780 MHz (China), 868 MHz (Europe) and 915 MHz (North America) SubGHz frequency bands, and is optimized for low power applications such as wireless sensors, building and home automation devices, alarms and industrial networks. The module combines the ATSAMR30E18A SiP (System-in Package) with Cortex M0+ MCU with 256KB Flash, 40KB RAM and a Sub-GHz radio, all in a compact, regulatory-certified 12.7mm x 11.0mm design. It supports IEEE 802.15.4 PHY based protocols such as 6LoWPAN, zigbee, and Microchip's own MiWi Networking protocols for self-healing Point-to-point, Star and Mesh networking. For ease of development, the ATSAMR30M18A is available in a fully-certified Xplained Pro development board. There is also a free MiWi Networking protocol stack, and community support for 6LoWPAN.

Features

AI Translation
  • ATSAMR30M18A system in package
  • ARM Cortex-M0+ CPU running at up to 48 MHz
  • Integrated Ultra Low Power Transceiver for 700/800/900MHz ISM band
  • 256 KB Flash 16 Input/Output pins
  • Maximum operating frequency 48 MHz
  • 128-bit Advanced Encryption Standard (AES) crypto engine
  • 32-bit Medium Access Control (MAC) symbol counter
  • Automatic retransmission modes
  • Single 1.8V - 3.6V supply
  • FCC / ETSI compliant RF front end with harmonic filter
  • Two Serial Communication interface (SERCOM) units left for external applications
  • High precision 16 MHz crystal oscillator
  • 12-bit, 350 ksps Analog-to-Digital Converter (ADC)
  • I2C up to 3.4 MHz
  • Full-speed (12 Mbps) Universal Serial Bus (USB) 2.0 interface
  • 16 External General Purpose Input/Output (GPIO) lines

Applications

AI Translation
  • Wireless sensors
  • Building and home automation devices
  • Alarms
  • Industrial networks