LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI HMC531LP5 product image
Images for reference only

ADI HMC531LP5

Manufacturer
MPN
HMC531LP5
LCSC Part #
C1558241
Packaging
QFN-32-EP(5x5)
Customer #
Key Attributes
13.6GHz~14.9GHz 5V 300mA QFN-32-EP(5x5) RF Amplifiers RoHS
DatasheetADI HMC531LP5
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 59.301$ 59.30
30+$ 56.4349$ 1693.05
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerADI
PackagingQFN-32-EP(5x5)
Frequency Range13.6GHz~14.9GHz
Voltage - Supply5V
FeaturesLow-power mode
Current - Supply300mA

Introduction

AI Translation

The HMC531LP5 & HMC531LP5E are GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC VCOs. The HMC531LP5 & HMC531LP5E integrate resonators, negative resistance devices, varactor diodes and feature half frequency and divide-by-4 outputs. The VCO’s phase noise performance is excellent over temperature, shock, and process due to the oscillator’s monolithic structure. Power output is +7 dBm typical from a +5V supply voltage. The prescaler function can be disabled to conserve current if not required. The voltage controlled oscillator is packaged in a leadless QFN 5x5 mm surface mount package, and requires no external matching components.

Features

AI Translation
  • Dual Output: F₀ = 13.6 - 14.9 GHz, FO/2 = 6.8 - 7.45 GHz
  • Pout: +7 dBm
  • Phase Noise: -110 dBc/Hz @100 kHz Typ.
  • No External Resonator Needed
  • 32 Lead 5x5mm SMT Package: 25mm²

Applications

AI Translation
  • VSAT Radio
  • Point to Point/Multipoint Radio
  • Test Equipment & Industrial Controls