LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI OP275GPZ product image
  • OP275GPZ thumbnail 1
  • OP275GPZ thumbnail 2
  • OP275GPZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI OP275GPZRoHS

Manufacturer
MPN
OP275GPZ
LCSC Part #
C155741
Packaging
DIP-8
Customer #
Key Attributes
OP275: Dual Bipolar/JFET, Audio Operational Amplifier
Datasheetpdf iconADI OP275GPZ
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.3143$ 11.31
10+$ 9.7952$ 97.95
50+$ 8.8682$ 443.41
100+$ 8.0916$ 809.16
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingDIP-8
Quiescent Current5mA
Total Harmonic Distortion + Noise (THD+N)0.006%
Number of Inputs2 Pairs Differential Inputs
Signal-to-Noise Ratio-
Voltage - Supply4.5V~22V
Speaker Channels2-Channel
Efficiency-
Output Power-
Features-
Operating Temperature-40℃~+85℃
Class-
Power Supply Rejection Ratio (PSRR)111dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The OP275 is the first amplifier to feature the Butler Amplifier front end. This new front end design combines both bipolar and JFET transistors to attain amplifiers with the accuracy and low noise performance of bipolar transistors, and the speed and sound quality of JFETs. Total Harmonic Distortion plus Noise equals that of previous audio amplifiers, but at much lower supply currents. A very low 1/f corner of below 6 Hz maintains a flat noise density response. Whether noise is measured at either 30 Hz or 1 kHz, it is only 6 nV/√Hz. The JFET portion of the input stage gives the OP275 its high slew rates to keep distortion low, even when large output swings are required, and the 22 V/μs slew rate of the OP275 is the fastest of any standard audio amplifier. Best of all, this low noise and high speed are accomplished using less than 5 mA of supply current, lower than any standard audio amplifier. Improved dc performance is also provided with bias and offset currents greatly reduced over purely bipolar designs. Input offset voltage is guaranteed at 1 mV and is typically less than 200 μV. This allows the OP275 to be used in many dc-coupled or summing applications without the need for special selections or the added noise of additional offset adjustment circuitry. The output is capable of driving 600 Ω loads to 10 V rms while maintaining low distortion. THD + Noise at 3 V rms is a low 0.0006%. The OP275 is specified over the extended industrial (-40°C to +85°C) temperature range. OP275s are available in both plastic DIP and SOIC-8 packages. SOIC-8 packages are available in 2500-piece reels. Many audio amplifiers are not offered in SOIC-8 surface-mount packages for a variety of reasons; however, the OP275 was designed so that it would offer full performance in surface-mount packaging.

Features

AI Translation
  • Excellent Sonic Characteristics
  • Low Noise: 6 nV/√Hz
  • Low Distortion: 0.0006%
  • High Slew Rate: 22V/μs
  • Wide Bandwidth: 9 MHz
  • Low Supply Current: 5 mA
  • Low Offset Voltage: 1 mV
  • Low Offset Current: 2 nA
  • Unity Gain Stable
  • SOIC-8 Package
  • PDIP-8 Package

Applications

AI Translation
  • High Performance Audio
  • Active Filters
  • Fast Amplifiers
  • Integrators