TOREX XC62FJ3302PR-G
| Manufacturer | |
| MPN | XC62FJ3302PR-G |
| LCSC Part # | C155731 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | 10V Input, 200mA Low Consumption Current Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XC62FJ series is a highly precise, low power consumption, positive voltage regulator manufactured with CMOS an la ser trimming technologies. The series provides large currents with a significantly small dropout voltage. The XC62FJ consists of a current limiter circuit, a driver transistor, a precision reference voltage and an error amplifier. The output voltage is selectable in 0.1V steps between 1.7V~6.0V.
Features
- Maximum Output Current: 200mA
- Dropout Voltage: 160mV @ IOUT = 100mA (VOUT = 5.0V)
- Operating Voltage Range: 1.8V~10V
- Output Voltage Range: 1.7V~6.0V (±2.0%) 0.1V increments
- Consumption Current: 2.0μA (TYP.)
- External Capacitor: Ceramic Capacitor
- Operating Ambient Temperature: -40°C~+85°C
- Package: SOT - 89
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Smart meter
- Walky - talky
- Blood pressure manometer
- Applications with 2Li - ion batteries
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3036 | $ 1.52 |
| 50+ | $ 0.2388 | $ 11.94 |
| 150+ | $ 0.2111 | $ 31.67 |
| 1,000+ | $ 0.1765 | $ 176.50 |
| 2,000+ | $ 0.161 | $ 322.00 |
| 5,000+ | $ 0.1518 | $ 759.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XC62FJ series is a highly precise, low power consumption, positive voltage regulator manufactured with CMOS an la ser trimming technologies. The series provides large currents with a significantly small dropout voltage. The XC62FJ consists of a current limiter circuit, a driver transistor, a precision reference voltage and an error amplifier. The output voltage is selectable in 0.1V steps between 1.7V~6.0V.
Features
- Maximum Output Current: 200mA
- Dropout Voltage: 160mV @ IOUT = 100mA (VOUT = 5.0V)
- Operating Voltage Range: 1.8V~10V
- Output Voltage Range: 1.7V~6.0V (±2.0%) 0.1V increments
- Consumption Current: 2.0μA (TYP.)
- External Capacitor: Ceramic Capacitor
- Operating Ambient Temperature: -40°C~+85°C
- Package: SOT - 89
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Smart meter
- Walky - talky
- Blood pressure manometer
- Applications with 2Li - ion batteries
C155731 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
