NXP MC34GD3000EP
| Manufacturer | |
| MPN | MC34GD3000EP |
| LCSC Part # | C1556968 |
| Packaging | QFN-56-EP(8x8) |
| Customer # | |
| Key Attributes | SPI QFN-56-EP(8x8) Motor Drivers, Controllers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | NXP | |
| Packaging | QFN-56-EP(8x8) | |
| Drive Type | Three Phase | |
| Technology | - | |
| Operating temperature | -40℃~+135℃ | |
| Voltage - Supply | 8V~40V | |
| Quiescent Current(Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| Number of Half Bridges | - | |
| RDS(on) | - | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 19
19 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7921 | $ 4.79 |
| 10+ | $ 4.6742 | $ 46.74 |
| 30+ | $ 4.595 | $ 137.85 |
| 100+ | $ 4.5159 | $ 451.59 |
Standard Packaging260/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



