ST VN5E050J-E
| Manufacturer | |
| MPN | VN5E050J-E |
| LCSC Part # | C1556621 |
| Packaging | PowerSSO-12 |
| Customer # | |
| Key Attributes | 1 Active High High Side Switch PowerSSO-12 Power Distribution Switches, Load Drivers |
| Datasheet | ST VN5E050J-E |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | PowerSSO-12 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection | |
| number of channels | 1 | |
| Maximum Continuous Current | - | |
| Control Input Logic | Active High | |
| RDS(on) | 50mΩ | |
| Operating Voltage | 4.5V~28V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | PowerSSO-12 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | - | |
| Control Input Logic | Active High | |
| RDS(on) | 50mΩ | |
| Operating Voltage | 4.5V~28V | |
| Type | High Side Switch |
Introduction
The VN5E050J-E is a single channel high-side driver manufactured in the ST proprietary VIPower M0-5 technology and housed in the tiny PowerSSO-12 package. The VN5E050J-E is designed to drive automotive grounded loads delivering protection, diagnostics and easy 3V and 5V CMOS-compatible interface with any microcontroller. The device integrates advanced protective functions such as load current limitation, inrush and overload active management by power limitation, over-temperature shut-off with autorestart and over-voltage active clamp. A dedicated active low digital status pin is associated with every output channel in order to provide Enhanced diagnostic functions including fast detection of overload and short-circuit to ground, over-temperature indication, short-circuit to VCC diagnosis and ON & OFF state open-load detection. The diagnostic feedback of the whole device can be disabled by pulling the STAT_DIS pin up, thus allowing wired-ORing with other similar devices.
Features
- Inrush current active management by power limitation
- Very low stand-by current
- 3.0V CMOS compatible inputs
- Optimized electromagnetic emissions
- Very low electromagnetic susceptibility
- In compliance with the 2002/95/EC european directive
- Open Drain status output
- On-state open load detection
- Off-state open load detection
- Output short to VCC detection
- Overload and short to ground (power limitation) indication
- Thermal shut-down indication
- Undervoltage shut-down
- Overvoltage clamp
- Load current limitation
- Self-limiting of fast thermal transients
- Protection against loss of ground and loss of VCC
- Over-temperature shut-down with autorestart (thermal shut-down)
- Reverse battery protected (a)
- Electrostatic discharge protection
Applications
- All types of resistive, inductive and capacitive loads.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1083 | $ 1.11 |
| 200+ | $ 0.4291 | $ 85.82 |
| 500+ | $ 0.4152 | $ 207.60 |
| 1,000+ | $ 0.4075 | $ 407.50 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | PowerSSO-12 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection | |
| number of channels | 1 | |
| Maximum Continuous Current | - | |
| Control Input Logic | Active High | |
| RDS(on) | 50mΩ | |
| Operating Voltage | 4.5V~28V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | PowerSSO-12 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | - | |
| Control Input Logic | Active High | |
| RDS(on) | 50mΩ | |
| Operating Voltage | 4.5V~28V | |
| Type | High Side Switch |
Introduction
The VN5E050J-E is a single channel high-side driver manufactured in the ST proprietary VIPower M0-5 technology and housed in the tiny PowerSSO-12 package. The VN5E050J-E is designed to drive automotive grounded loads delivering protection, diagnostics and easy 3V and 5V CMOS-compatible interface with any microcontroller. The device integrates advanced protective functions such as load current limitation, inrush and overload active management by power limitation, over-temperature shut-off with autorestart and over-voltage active clamp. A dedicated active low digital status pin is associated with every output channel in order to provide Enhanced diagnostic functions including fast detection of overload and short-circuit to ground, over-temperature indication, short-circuit to VCC diagnosis and ON & OFF state open-load detection. The diagnostic feedback of the whole device can be disabled by pulling the STAT_DIS pin up, thus allowing wired-ORing with other similar devices.
Features
- Inrush current active management by power limitation
- Very low stand-by current
- 3.0V CMOS compatible inputs
- Optimized electromagnetic emissions
- Very low electromagnetic susceptibility
- In compliance with the 2002/95/EC european directive
- Open Drain status output
- On-state open load detection
- Off-state open load detection
- Output short to VCC detection
- Overload and short to ground (power limitation) indication
- Thermal shut-down indication
- Undervoltage shut-down
- Overvoltage clamp
- Load current limitation
- Self-limiting of fast thermal transients
- Protection against loss of ground and loss of VCC
- Over-temperature shut-down with autorestart (thermal shut-down)
- Reverse battery protected (a)
- Electrostatic discharge protection
Applications
- All types of resistive, inductive and capacitive loads.
C1556621 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

