TI LM3525M-L/NOPB
| Manufacturer | |
| MPN | LM3525M-L/NOPB |
| LCSC Part # | C1556556 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 500mA SOIC-8 Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage protection;Under-voltage lockout;Soft-start | |
| Operating Voltage | 2.7V~5.5V | |
| Charge Current - Max | 500mA | |
| Quiescent Current (Iq) | 50nA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM3525 provides Universal Serial Bus standard power switch and over-current protection for all host port applications. The single port device is ideal for Notebook PC and Handheld PC applications that supply power to one port. A 1 ms delay on fault flag output prevents erroneous overcurrent reporting caused by inrush currents during the hot - plug events. The LM3525 accepts an input voltage between 2.7V and 5.5V allowing use as a device - based inrush current limiter for 3.3V USB peripherals, as well as Root and Self - Powered Hubs at 5.5V. The Enable input accepts both 3.3V and 5.0V logic thresholds. The small size, low RON, and 1 ms fault flag delay make the LM3525 a good choice for root hubs as well as ganged power control in space - critical selfpowered hubs.
Features
- Compatible with USB1.1 and USB 2.0
- 1 ms Fault Flag Delay During Hot - Plug Events
- Smooth Turn - On Eliminates Inrush Induced Voltage Drop
- UL Recognized Component: REF # 205202
- 1A Nominal Short Circuit Output Current Protects Notebook PC Power Supplies
- Thermal Shutdown Protects Device in Direct Short Condition
- 500mA Minimum Continuous Load Current
- Small SOIC - 8 Package Minimizes Board Space
- 2.7V to 5.5V Input Voltage Range
- Switch Resistance ≤120 mΩ Max. at VIN = 5V
- 1μA Max Standby Current
- 100μA Max Operating Current
- Undervoltage Lockout (UVLO)
Applications
- Universal Serial Bus (USB) Root Hubs
- including Desktop and Notebook PC
- USB Monitor Hubs
- Other Self - Powered USB Hub Devices
- High Power USB Devices Requiring Inrush Limiting
- General Purpose High Side Switch Applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3561 | $ 2.36 |
| 10+ | $ 1.9572 | $ 19.57 |
| 30+ | $ 1.7091 | $ 51.27 |
| 95+ | $ 1.4545 | $ 138.18 |
| 475+ | $ 1.3394 | $ 636.22 |
| 1,045+ | $ 1.2892 | $ 1347.21 |
Standard Packaging95/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage protection;Under-voltage lockout;Soft-start | |
| Operating Voltage | 2.7V~5.5V | |
| Charge Current - Max | 500mA | |
| Quiescent Current (Iq) | 50nA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM3525 provides Universal Serial Bus standard power switch and over-current protection for all host port applications. The single port device is ideal for Notebook PC and Handheld PC applications that supply power to one port. A 1 ms delay on fault flag output prevents erroneous overcurrent reporting caused by inrush currents during the hot - plug events. The LM3525 accepts an input voltage between 2.7V and 5.5V allowing use as a device - based inrush current limiter for 3.3V USB peripherals, as well as Root and Self - Powered Hubs at 5.5V. The Enable input accepts both 3.3V and 5.0V logic thresholds. The small size, low RON, and 1 ms fault flag delay make the LM3525 a good choice for root hubs as well as ganged power control in space - critical selfpowered hubs.
Features
- Compatible with USB1.1 and USB 2.0
- 1 ms Fault Flag Delay During Hot - Plug Events
- Smooth Turn - On Eliminates Inrush Induced Voltage Drop
- UL Recognized Component: REF # 205202
- 1A Nominal Short Circuit Output Current Protects Notebook PC Power Supplies
- Thermal Shutdown Protects Device in Direct Short Condition
- 500mA Minimum Continuous Load Current
- Small SOIC - 8 Package Minimizes Board Space
- 2.7V to 5.5V Input Voltage Range
- Switch Resistance ≤120 mΩ Max. at VIN = 5V
- 1μA Max Standby Current
- 100μA Max Operating Current
- Undervoltage Lockout (UVLO)
Applications
- Universal Serial Bus (USB) Root Hubs
- including Desktop and Notebook PC
- USB Monitor Hubs
- Other Self - Powered USB Hub Devices
- High Power USB Devices Requiring Inrush Limiting
- General Purpose High Side Switch Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



