ST TS3704IPT
| Manufacturer | |
| MPN | TS3704IPT |
| LCSC Part # | C155632 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Micropower quad CMOS voltage comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | ST | |
| Packaging | TSSOP-14 | |
| Output Type | Push-pull | |
| Quiescent Current | 9uA | |
| Output Mode | TTL | |
| Propagation Delay Time | 1.2us | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Dual Supply | 1.35V~8V;-8V~-1.35V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 1.2mV | |
| Ib - Input Bias Current | 1pA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 2.7V~16V | |
| Response Time (tr) | 2us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TS3704 is a micropower CMOS quad voltage comparator with extremely low consumption of 9μA typ / comparator (20 times less than bipolar LM339). The push-pull CMOS output stage allows power and space saving by eliminating the external pull-up resistor required by usual opencollector output comparators. Thus response times remain similar to the LM339.
Features
AI Translation
- Push-pull CMOS output (no external pull-up resistor required)
- Extremely low supply current: 9μA typ per comparator
- Wide single supply range 2.7V to 16V or dual supplies (±1.35V to ±8V)
- Extremely low input bias current: 1pA typ
- Extremely low input offset current: 1pA typ
- Input common-mode voltage range includes GND
- High input impedance: 10^12Ω typ
- Last response time: 2μs typ. for 5mV overdrive
- Pin-to-pin and functionally compatible with bipolar LM339
In-Stock: 985
985 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4256 | $ 0.43 |
| 10+ | $ 0.3767 | $ 3.77 |
| 30+ | $ 0.3539 | $ 10.62 |
| 100+ | $ 0.3294 | $ 32.94 |
| 500+ | $ 0.3147 | $ 157.35 |
| 1,000+ | $ 0.3082 | $ 308.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | ST | |
| Packaging | TSSOP-14 | |
| Output Type | Push-pull | |
| Quiescent Current | 9uA | |
| Output Mode | TTL | |
| Propagation Delay Time | 1.2us | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Dual Supply | 1.35V~8V;-8V~-1.35V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 1.2mV | |
| Ib - Input Bias Current | 1pA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 2.7V~16V | |
| Response Time (tr) | 2us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TS3704 is a micropower CMOS quad voltage comparator with extremely low consumption of 9μA typ / comparator (20 times less than bipolar LM339). The push-pull CMOS output stage allows power and space saving by eliminating the external pull-up resistor required by usual opencollector output comparators. Thus response times remain similar to the LM339.
Features
AI Translation
- Push-pull CMOS output (no external pull-up resistor required)
- Extremely low supply current: 9μA typ per comparator
- Wide single supply range 2.7V to 16V or dual supplies (±1.35V to ±8V)
- Extremely low input bias current: 1pA typ
- Extremely low input offset current: 1pA typ
- Input common-mode voltage range includes GND
- High input impedance: 10^12Ω typ
- Last response time: 2μs typ. for 5mV overdrive
- Pin-to-pin and functionally compatible with bipolar LM339
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



