LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lattice LC4064V-75TN44E product image
  • LC4064V-75TN44E thumbnail 1
  • LC4064V-75TN44E thumbnail 2
  • LC4064V-75TN44E thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Lattice LC4064V-75TN44ERoHS

Manufacturer
MPN
LC4064V-75TN44E
LCSC Part #
C1556244
Packaging
TQFP-44(10x10)
Customer #
Key Attributes
4 Other PLDs TQFP-44(10x10) CPLDs (Complex Programmable Logic Devices) RoHS
Datasheetpdf iconLattice LC4064V-75TN44E

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices)
ManufacturerLattice
PackagingTQFP-44(10x10)
Voltage - Supply(VCCIO)3V~3.6V
Operating Temperature-40℃~+130℃
Number of Logic Elements/Blocks-
Logic Array Blocks4
TypeOther PLDs

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Introduction

AI Translation

The high performance ispMACH 4000 family offers a SuperFAST CPLD solution. The family is a blend of two most popular architectures: the ispLS2000 and ispMACH 4A. The ispMACH 4000 architecture focuses on significant innovations to combine the highest performance with low power in a flexible CPLD family. The ispMACH 4000 combines high speed and low power with the flexibility needed for ease of design. With its robust Global Routing Pool and Output Routing Pool, this family delivers excellent First-Time-Fit, timing predictability, routing, pin-out retention and density migration. The ispMACH 4000 family offers densities ranging from 32 to 512 macrocells. There are multiple density-I/O combinations in Thin Quad Flat Pack (TQFP), Chip Scale BGA (csBGA) and Fine Pitch Thin BGA (ftBGA) packages ranging from 44 to 256 pins/balls. The ispMACH 4000 family has enhanced system integration capabilities. It supports 3.3V (4000V), 2.5V (4000B) and 1.8V (4000C/Z) supply voltages and 3.3V, 2.5V and 1.8V interface voltages. Additionally, inputs can be safely driven up to 5.5V when an I/O bank is configured for 3.3V operation, making this family 5V tolerant. The ispMACH 4000 also offers enhanced I/O features such as slew rate control, PCI compatibility, bus-keeper latches, pull-up resistors, pull-down resistors, open drain outputs and hot socketing. The ispMACH 4000 family members are 3.3V/ 2.5V/1.8V in-system programmable through the IEEE Standard 1532 interface. IEEE Standard 1149.1 boundary scan testing capability also allows product testing on automated test equipment. The 1532 interface signals TCK, TMS, TDI and TDO are referenced to VCC (logic core).

Features

AI Translation
  • fMAX = 400 MHz maximum operating frequency
  • tPD = 2.5 ns propagation delay
  • Up to four global clock pins with programmable clock polarity control
  • Up to 80 PTs per output
  • Enhanced macrocells with individual clock, reset, preset and clock enable controls
  • Up to four global OE controls
  • Individual local OE control per I/O pin
  • Excellent First-Time-FitTM and refit
  • Fast path, SpeedLockingTM Path, and wide-PT path
  • Wide input gating (36 input logic blocks) for fast counters, state machines and address decoders
  • Typical static current 10μA (4032Z)
  • Typical static current 1.3mA (4000C)
  • 1.8V core low dynamic power
  • ispMACH 4000Z operational down to 1.6V VCC
  • Multiple temperature range support: Commercial: 0 to 90℃ junction (Tj); Industrial: -40 to 105℃ junction (Tj); Extended: -40 to 130℃ junction (Tj)
  • Superior solution for power sensitive consumer applications
  • Operation with 3.3V, 2.5V or 1.8V LVCMOS I/O
  • Operation with 3.3V (4000V), 2.5V (4000B) or 1.8V (4000C/Z) supplies
  • 5V tolerant I/O for LVCMOS 3.3, LVTTL, and PCI interfaces
  • Hot-socketing
  • Open-drain capability
  • Input pull-up, pull-down or bus-keeper
  • Programmable output slew rate
  • 3.3V PCI compatible
  • IEEE 1149.1 boundary scan testable
  • 3.3V/2.5V/1.8V In-System Programmable (ISP) using IEEE 1532 compliant interface
  • I/O pins with fast setup path
  • Lead-free package options
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 20.5072$ 20.51
10+$ 19.835$ 198.35
Standard Packaging160/Full Tray
Better price for more quantity?
$