AMD/XILINX XCR3064XL-10VQG100I
| Manufacturer | |
| MPN | XCR3064XL-10VQG100I |
| LCSC Part # | C1556211 |
| Packaging | VQFP-100(14x14) |
| Customer # | |
| Key Attributes | 64 Macrocell CPLD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD/XILINX | |
| Packaging | VQFP-100(14x14) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD/XILINX |
| Type | Description | |
|---|---|---|
| Packaging | VQFP-100(14x14) |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CoolRunner™ XPLA3 XCR3064XL device is a 3.3V, 64-macrocell CPLD targeted at power sensitive designs that require leading edge programmable logic solutions. A total of four function blocks provide 1,500 usable gates. Pin-to-pin propagation delays are as fast as 5.5 ns with a maximum system frequency of 192 MHz.
Features
AI Translation
- Low power 3.3V 64 macrocell CPLD
- 5.5 ns pin-to-pin logic delays
- System frequencies up to 192 MHz
- 64 macrocells with 1,500 usable gates
- 44-pin VQFP (36 user I/O pins)
- 48-ball CS BGA (40 user I/O pins)
- 56-ball CP BGA (48 user I/O pins)
- 100-pin VQFP (68 user I/O pins)
- Optimized for 3.3V systems
- Ultra-low power operation
- Typical Standby Current of 17 μA at 25 ℃
- 5V tolerant I/O pins with 3.3V core supply
- Advanced 0.35 micron five layer metal EEPROM process
- Fast Zero Power CMOS design technology
- 3.3V PCI electrical specification compatible outputs (no internal clamp diode on any input or I/O, no minimum clock input capacitance)
- In-system programming
- Input registers
- Predictable timing model
- Up to 23 available clocks per function block
- Excellent pin retention during design changes
- Full IEEE Standard 1149.1 boundary-scan (JTAG)
- Four global clocks
- Eight product term control terms per function block
- Fast ISP programming times
- Port Enable pin for dual function of JTAG ISP pins
- 2.7V to 3.6V supply voltage at industrial temperature range
- Programmable slew rate control per macrocell
- Security bit prevents unauthorized access
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 28.1436 | $ 28.14 |
| 30+ | $ 26.3846 | $ 791.54 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD/XILINX | |
| Packaging | VQFP-100(14x14) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD/XILINX |
| Type | Description | |
|---|---|---|
| Packaging | VQFP-100(14x14) |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CoolRunner™ XPLA3 XCR3064XL device is a 3.3V, 64-macrocell CPLD targeted at power sensitive designs that require leading edge programmable logic solutions. A total of four function blocks provide 1,500 usable gates. Pin-to-pin propagation delays are as fast as 5.5 ns with a maximum system frequency of 192 MHz.
Features
AI Translation
- Low power 3.3V 64 macrocell CPLD
- 5.5 ns pin-to-pin logic delays
- System frequencies up to 192 MHz
- 64 macrocells with 1,500 usable gates
- 44-pin VQFP (36 user I/O pins)
- 48-ball CS BGA (40 user I/O pins)
- 56-ball CP BGA (48 user I/O pins)
- 100-pin VQFP (68 user I/O pins)
- Optimized for 3.3V systems
- Ultra-low power operation
- Typical Standby Current of 17 μA at 25 ℃
- 5V tolerant I/O pins with 3.3V core supply
- Advanced 0.35 micron five layer metal EEPROM process
- Fast Zero Power CMOS design technology
- 3.3V PCI electrical specification compatible outputs (no internal clamp diode on any input or I/O, no minimum clock input capacitance)
- In-system programming
- Input registers
- Predictable timing model
- Up to 23 available clocks per function block
- Excellent pin retention during design changes
- Full IEEE Standard 1149.1 boundary-scan (JTAG)
- Four global clocks
- Eight product term control terms per function block
- Fast ISP programming times
- Port Enable pin for dual function of JTAG ISP pins
- 2.7V to 3.6V supply voltage at industrial temperature range
- Programmable slew rate control per macrocell
- Security bit prevents unauthorized access
C1556211 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



