LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LD29150PTR product image
Images for reference only

ST LD29150PTRRoHS

Manufacturer
MPN
LD29150PTR
LCSC Part #
C155617
Packaging
TO-252-4
Customer #
Key Attributes
1.5 A Low Dropout Voltage Regulator
Datasheetpdf iconST LD29150PTR
In-Stock: 67
67 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0418$ 1.04
10+$ 1.0173$ 10.17
30+$ 1.001$ 30.03
100+$ 0.9831$ 98.31
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingTO-252-4
Output Voltage1.23V~13.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)30mA
Output ConfigurationPositive
Operating Voltage13V
Output Current1.5A
Output TypeAdjustable
FeaturesEnable control;Short Circuit Protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LD29150 is a high current, high accuracy, low-dropout voltage regulator series. These regulators feature 400 mV dropout voltage and very low ground current. Designed for high current loads, these devices are also used in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes. Typical applications are in power supply switching post regulation, series power supply for monitors, series power supply for VCRs and TVs, computer systems and battery powered systems.

Features

AI Translation
  • Very low dropout voltage (typ. 0.4 at 1.5 A)
  • Guaranteed output current up to 1.5 A
  • Fixed and adjustable output voltage (±1% at 25 °C)
  • Internal current and thermal limit
  • Logic controlled electronic shutdown available in PPAK

Applications

AI Translation
  • Power supply switching post regulation
  • Series power supply for monitors
  • Series power supply for VCRs and TVs
  • Computer systems
  • Battery powered systems