LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TS4990IST product image
Images for reference only

ST TS4990ISTRoHS

Manufacturer
MPN
TS4990IST
LCSC Part #
C155603
Packaging
MSOP-8
Customer #
Key Attributes
1.2 W audio power amplifier with active-low standby mode
Datasheetpdf iconST TS4990IST
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0291$ 1.03
10+$ 0.8343$ 8.34
30+$ 0.7378$ 22.13
100+$ 0.6412$ 64.12
500+$ 0.5842$ 292.10
1,000+$ 0.5541$ 554.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerST
PackagingMSOP-8
Quiescent Current3.7mA
Total Harmonic Distortion + Noise (THD+N)0.2%
Number of Inputs-
Signal-to-Noise Ratio-
FeaturesEnable/shutdown function;Automatic mute/no-noise switch
Voltage - Supply2.2V~5.5V
Speaker Channels1-Channel
Efficiency-
Operating Temperature-40℃~+85℃
Output Power1.2Wx1@8Ω
ClassClass AB
Power Supply Rejection Ratio (PSRR)62dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The TS4990 is designed for demanding audio applications such as mobile phones to reduce the number of external components. This audio power amplifier is capable of delivering 1.2 W of continuous RMS output power into an 8 Ω load at 5 V. An externally controlled standby mode reduces the supply current to less than 10 nA. It also includes an internal thermal shutdown protection. The unity-gain stable amplifier can be configured by external gain setting resistors.

Features

AI Translation
  • Operating range from VCC = 2.2 V to 5.5 V
  • 1.2 W output power at VCC = 5 V, THD = 1%, F = 1 kHz, with 8 Ω load
  • Ultra-low consumption in standby mode (10 nA)
  • 62 dB PSRR at 217 Hz in grounded mode
  • Near-zero pop and click
  • Ultra-low distortion (0.1%)
  • Unity gain stable
  • Available in 9-bump flip-chip, miniSO-8 and DFN8 packages

Applications

AI Translation
  • Mobile phones (cellular / cordless)
  • Laptop / notebook computers
  • PDAs
  • Portable audio devices