ST TD352IDT
| Manufacturer | |
| Mfr. Part # | TD352IDT |
| LCSC Part # | C155594 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Advanced IGBT/MOSFET driver |
| Description | 12V~26V 1.7A 1.3A SOIC-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ST | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
962
962
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.4111 $ 2.1149 | $ 2.11 |
10+ | $ 2.9197 $ 1.8103 | $ 18.10 |
30+ | $ 2.6277 $ 1.6292 | $ 48.88 |
100+ | $ 2.3326 $ 1.4463 | $ 144.63 |
500+ | $ 2.1954 $ 1.3612 | $ 680.60 |
1,000+ | $ 2.1347 $ 1.3236 | $ 1323.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$