ST BAT20JFILM
| Manufacturer | |
| MPN | BAT20JFILM |
| LCSC Part # | C155590 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 23V SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 23V | |
| Voltage - Forward(Vf@If) | 620mV@1A | |
| Reverse Leakage Current (Ir) | 12uA@15V | |
| Non-Repetitive Peak Forward Surge Current | 5A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The BAT20J is using 23V schottky barrier diode encapsulated on a SOD - 323 package. This is specially suited for switching mode in mobile phone and PDA power management applications or LED driver circuits (step up converters).
Features
AI Translation
- Low conduction losses
- Very low reverse current
- Negligible switching losses
- Low capacitance diode
- Low forward and reverse recovery times
- Extremely fast switching
- Surface mount device
In-Stock: 720
720 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0955 | $ 0.96 |
| 100+ | $ 0.081 | $ 8.10 |
| 300+ | $ 0.0738 | $ 22.14 |
| 3,000+ | $ 0.0683 | $ 204.90 |
| 6,000+ | $ 0.064 | $ 384.00 |
| 9,000+ | $ 0.0618 | $ 556.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 23V | |
| Voltage - Forward(Vf@If) | 620mV@1A | |
| Reverse Leakage Current (Ir) | 12uA@15V | |
| Non-Repetitive Peak Forward Surge Current | 5A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The BAT20J is using 23V schottky barrier diode encapsulated on a SOD - 323 package. This is specially suited for switching mode in mobile phone and PDA power management applications or LED driver circuits (step up converters).
Features
AI Translation
- Low conduction losses
- Very low reverse current
- Negligible switching losses
- Low capacitance diode
- Low forward and reverse recovery times
- Extremely fast switching
- Surface mount device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

