LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LD39100PU33RY product image
  • LD39100PU33RY thumbnail 1
  • LD39100PU33RY thumbnail 2
  • LD39100PU33RY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LD39100PU33RYRoHS

Manufacturer
MPN
LD39100PU33RY
LCSC Part #
C155574
Packaging
DFN-6(3x3)
Customer #
Key Attributes
1A low quiescent current, low noise regulator
Datasheetpdf iconST LD39100PU33RY
In-Stock: 2,398
2,398 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3044$ 1.30
10+$ 1.0711$ 10.71
30+$ 0.9431$ 28.29
100+$ 0.7989$ 79.89
500+$ 0.734$ 367.00
1,000+$ 0.7065$ 706.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingDFN-6(3x3)
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)20uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current1A
Output TypeFixed
FeaturesEnable control;Operating status indication;Short Circuit Protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LD39100 provides 1 A maximum current with an input voltage range from 1.5 V to 5.5 V and a typical dropout voltage of 200 mV. The device is stable with ceramic capacitors on the input and output. The ultra-low dropout voltage, low quiescent current and low-noise features make it suitable for low power battery-powered applications. Power supply rejection is 70 dB at low frequency and starts to roll off at 10 kHz. Enable logic control function puts the LD39100 in shutdown mode, allowing a total current consumption lower than 1 μA. The device also includes short-circuit constant current limiting and thermal protection. LD39100 is available also in AEC-Q100 qualified version, in the DFN6 (3x3 mm) with wettable flank package.

Features

AI Translation
  • AEC-Q100 qualified
  • Input voltage from 1.5 to 5.5 V
  • Ultra-low dropout voltage (200 mV typ. at 1 A load)
  • Very low quiescent current (20 μA typ. at no load, 200 μA typ. at 1 A load, 1 μA max. in off mode)
  • Very low-noise with no bypass capacitor (30 μRMS at Vout = 0.8 V)
  • Output voltage tolerance: ±2.0% at 25 °C
  • 1 A guaranteed output current
  • Wide range of output voltages available on request: 0.8 V to 4.5 V with 100 mV step and adjustable from 0.8 V
  • Logic-controlled electronic shutdown
  • Stable with ceramic capacitors Cout = 1 μF
  • Internal current and thermal limit
  • DFN6 (3x3 mm) package
  • Temperature range: -40 °C to 125 °C

Applications

AI Translation
  • Printers
  • Game consoles
  • Computer
  • Consumer applications
  • Automotive post regulation