TI TLV5633IPW
| Producent | |
| Nr części prod. | TLV5633IPW |
| Nr LCSC | C1555688 |
| Opak. | TSSOP-20 |
| Numer Klienta | |
| Klucz. cechy | 1us 2.7V~5.5V 3LSB Parallel TSSOP-20 Digital to Analog Converters (DAC) RoHS |
| Karta Katalogowa | TI TLV5633IPW |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 10 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Producent | TI | |
| Opak. | TSSOP-20 | |
| Settling Time | 1us | |
| Quiescent Current (Iq) | 10nA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Built-in reference source;Integrated buffer;Power-down mode;Power-on reset | |
| Integral non - linearity | 3LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12;- | |
| Interface Type | Parallel |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Producent | TI | |
| Opak. | TSSOP-20 | |
| Settling Time | 1us | |
| Quiescent Current (Iq) | 10nA | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Function | Built-in reference source;Integrated buffer;Power-down mode;Power-on reset | |
| Integral non - linearity | 3LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12;- | |
| Interface Type | Parallel |
Opis
The TLV5633 is a 12-bit voltage output digital-to-analog converter (DAC) with an 8-bit microcontroller compatible parallel interface. The 8 LSBs, the 4 MSBs, and 5 control bits are written using three different addresses. Developed for a wide range of supply voltages, the TLV5633 can be operated from 2.7 V to 5.5 V. The resistor string output voltage is buffered by a x2 gain rail-to-rail output buffer. The buffer features a Class A (slow mode: AB) output stage to improve stability and reduce settling time. The programmable settling time of the DAC allows the designer to optimize speed versus power dissipation. With its on-chip programmable precision voltage reference, the TLV5633 simplifies overall system design. Because of its ability to source up to 1 mA, the internal reference can also be used as a system reference. The settling time and the reference voltage can be chosen by a control register. Implemented with a CMOS process, the device is designed for single supply operation from 2.7 V to 5.5 V. It is available in 20-pin SOIC and TSSOP packages in standard commercial and industrial temperature ranges.
Funkcje
- 12-Bit Voltage Output DAC
- Programmable Internal Reference
- Programmable Settling Time vs Power Consumption – 1 µs in Fast Mode - 3.5 µs in Slow Mode
- 8-Bit μc ontroller Compatible Interface
- Differential Nonlinearity... <0.5 LSB Typ
- Voltage Output Range... 2x the Reference Voltage
- Monotonic Over Temperature
Zastosowania
- Digital Servo Control Loops
- Digital Offset and Gain Adjustment
- Industrial Process Control
- Machine and Motion Control Devices
- Mass Storage Devices
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 4.4053 | $ 4.41 |
| 10+ | $ 3.7698 | $ 37.70 |
| 30+ | $ 3.3934 | $ 101.80 |
| 70+ | $ 3.0109 | $ 210.76 |
| 490+ | $ 2.8351 | $ 1389.20 |
| 980+ | $ 2.7549 | $ 2699.80 |
Standardowa Obudowa70/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Producent | TI | |
| Opak. | TSSOP-20 | |
| Settling Time | 1us | |
| Quiescent Current (Iq) | 10nA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Built-in reference source;Integrated buffer;Power-down mode;Power-on reset | |
| Integral non - linearity | 3LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12;- | |
| Interface Type | Parallel |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Producent | TI | |
| Opak. | TSSOP-20 | |
| Settling Time | 1us | |
| Quiescent Current (Iq) | 10nA | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Function | Built-in reference source;Integrated buffer;Power-down mode;Power-on reset | |
| Integral non - linearity | 3LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12;- | |
| Interface Type | Parallel |
Opis
The TLV5633 is a 12-bit voltage output digital-to-analog converter (DAC) with an 8-bit microcontroller compatible parallel interface. The 8 LSBs, the 4 MSBs, and 5 control bits are written using three different addresses. Developed for a wide range of supply voltages, the TLV5633 can be operated from 2.7 V to 5.5 V. The resistor string output voltage is buffered by a x2 gain rail-to-rail output buffer. The buffer features a Class A (slow mode: AB) output stage to improve stability and reduce settling time. The programmable settling time of the DAC allows the designer to optimize speed versus power dissipation. With its on-chip programmable precision voltage reference, the TLV5633 simplifies overall system design. Because of its ability to source up to 1 mA, the internal reference can also be used as a system reference. The settling time and the reference voltage can be chosen by a control register. Implemented with a CMOS process, the device is designed for single supply operation from 2.7 V to 5.5 V. It is available in 20-pin SOIC and TSSOP packages in standard commercial and industrial temperature ranges.
Funkcje
- 12-Bit Voltage Output DAC
- Programmable Internal Reference
- Programmable Settling Time vs Power Consumption – 1 µs in Fast Mode - 3.5 µs in Slow Mode
- 8-Bit μc ontroller Compatible Interface
- Differential Nonlinearity... <0.5 LSB Typ
- Voltage Output Range... 2x the Reference Voltage
- Monotonic Over Temperature
Zastosowania
- Digital Servo Control Loops
- Digital Offset and Gain Adjustment
- Industrial Process Control
- Machine and Motion Control Devices
- Mass Storage Devices
C1555688 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| TLV5619IPWR | TI | TSSOP-20 | 4,641 | $ 15.5245 | ||
| TLV5619CPWR | TI | TSSOP-20 | 5 | $ 17.2349 | ||
| TLV5639IPWR | TI | TSSOP-20 | 3 | $ 20.0856 | ||
| TLV5633CPW | TI | TSSOP-20 | 0 | $ 4.9791 | ||
| TLV5619IPW | TI | TSSOP-20 | 0 | $ 24.1877 | ||
| TLV5639IPW | TI | TSSOP-20 | 0 | $ 7.5946 | ||
| TLV5613CPW | TI | TSSOP-20 | 0 | $ 4.9624 | ||
| TLV5613IPW | TI | TSSOP-20 | 0 | $ 5.0525 | ||
| TLV5619CPW | TI | TSSOP-20 | 0 | $ 31.2522 | ||
| TLV5639CPW | TI | TSSOP-20 | 0 | $ 8.2791 |

