NXP MCIMX6Q7CVT08AE
| Manufacturer | |
| MPN | MCIMX6Q7CVT08AE |
| LCSC Part # | C1555608 |
| Packaging | FCBGA-624 |
| Customer # | |
| Key Attributes | ARM Cortex-A53 800MHz FCBGA-624 Microprocessors RoHS |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | FCBGA-624 | |
| CPU Core | ARM Cortex-A53 | |
| CPU Maximum Speed | 800MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | FCBGA-624 |
| Type | Description | |
|---|---|---|
| CPU Core | ARM Cortex-A53 | |
| CPU Maximum Speed | 800MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 117.8612 | $ 117.86 |
| 10+ | $ 114.0534 | $ 1140.53 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | FCBGA-624 | |
| CPU Core | ARM Cortex-A53 | |
| CPU Maximum Speed | 800MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | FCBGA-624 |
| Type | Description | |
|---|---|---|
| CPU Core | ARM Cortex-A53 | |
| CPU Maximum Speed | 800MHz |
Help & FeedbackShow similar products (0) >
C1555608 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
