ST ULQ2803A
| Manufacturer | |
| Mfr. Part # | ULQ2803A |
| LCSC Part # | C155560 |
| Package | DIP-18 |
| Customer # | |
| Description | 500mA 50V DIP-18 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | ST | |
| Package | DIP-18 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.7934 | $ 2.79 |
10+ | $ 2.4093 | $ 24.09 |
30+ | $ 2.1687 | $ 65.06 |
100+ | $ 1.9235 | $ 192.35 |
500+ | $ 1.8124 | $ 906.20 |
1,000+ | $ 1.7646 | $ 1764.60 |
2,000+ | $ 1.7446 | $ 3489.20 |
4,000+ | $ 1.7322 | $ 6928.80 |
Standard Packaging 20/Full
Tube | ||