ST ST3222EBTR
| Manufacturer | |
| MPN | ST3222EBTR |
| LCSC Part # | C155558 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | ST3222E 3 V powered EIA/TIA-232 and V.28/V.24 communications interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ST | |
| Packaging | TSSOP-20 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ST3222E is a 3 V powered EIA/TIA - 232 and V.28/V.24 communications interface with low power requirement, high data - rate capabilities and enhanced ±15 kV static discharge (ESD) protection to ± 8 kV using IEC1000 - 4 - 2 Contact Discharge and ±15 kV using the Human Body Model. ST3222E has 5 V proprietary low dropout transmitter output stage providing true RS - 232 performance from 3 to 5 V supplies with a dual charge pump. The charge pump requires only four small 0.1 mF external capacitors for operation from 3 V supply. The device has two receivers and two drivers. The ST3222E features a 1 mA shutdown mode that reduces power consumption and extends battery life in portable systems. Its receivers can remain active in shutdown mode, allowing external devices such as modems to be monitored using only 1 mA supply current.
Applications
- Notebook
- Sub - notebook
- Palmtop
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7335 | $ 1.73 |
| 10+ | $ 1.4723 | $ 14.72 |
| 30+ | $ 1.3077 | $ 39.23 |
| 100+ | $ 1.1399 | $ 113.99 |
| 500+ | $ 1.0639 | $ 531.95 |
| 1,000+ | $ 1.0306 | $ 1030.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ST | |
| Packaging | TSSOP-20 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ST3222E is a 3 V powered EIA/TIA - 232 and V.28/V.24 communications interface with low power requirement, high data - rate capabilities and enhanced ±15 kV static discharge (ESD) protection to ± 8 kV using IEC1000 - 4 - 2 Contact Discharge and ±15 kV using the Human Body Model. ST3222E has 5 V proprietary low dropout transmitter output stage providing true RS - 232 performance from 3 to 5 V supplies with a dual charge pump. The charge pump requires only four small 0.1 mF external capacitors for operation from 3 V supply. The device has two receivers and two drivers. The ST3222E features a 1 mA shutdown mode that reduces power consumption and extends battery life in portable systems. Its receivers can remain active in shutdown mode, allowing external devices such as modems to be monitored using only 1 mA supply current.
Applications
- Notebook
- Sub - notebook
- Palmtop
C155558 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



