DIODES AL8861MP-13
| Manufacturer | |
| MPN | AL8861MP-13 |
| LCSC Part # | C155534 |
| Packaging | MSOP-8-EP |
| Customer # | |
| Key Attributes | 40V 1.5A BUCK LED DRIVER |
| Description | 1MHz Buck 1 DC-DC 1.5A 4.5V~40V MSOP-8-EP LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | DIODES | |
| Packaging | MSOP-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,515
2,515
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.4021 | $ 2.01 |
50+ | $ 0.3212 | $ 16.06 |
150+ | $ 0.2866 | $ 42.99 |
500+ | $ 0.2433 | $ 121.65 |
2,500+ | $ 0.2241 | $ 560.25 |
5,000+ | $ 0.2125 | $ 1062.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$