DIODES SMAZ16-13-F
| Manufacturer | |
| MPN | SMAZ16-13-F |
| LCSC Part # | C155528 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | DIODE ZENER 16V 1W SMA |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 500nA | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 15.2V~16.8V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | 150Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 500nA | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 15.2V~16.8V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | 150Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1.0W Power Dissipation
- Ideally Suited for Automated Assembly
- 5.1V - 39V Nominal Zener Voltage Range
- Standard VZ Tolerance is ±5%
- Lead Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
In-Stock: 4,700
4,700 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2023 | $ 1.01 |
| 50+ | $ 0.157 | $ 7.85 |
| 150+ | $ 0.1376 | $ 20.64 |
| 500+ | $ 0.1134 | $ 56.70 |
| 2,500+ | $ 0.1027 | $ 256.75 |
| 5,000+ | $ 0.0962 | $ 481.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 500nA | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 15.2V~16.8V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | 150Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 500nA | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 15.2V~16.8V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | 150Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1.0W Power Dissipation
- Ideally Suited for Automated Assembly
- 5.1V - 39V Nominal Zener Voltage Range
- Standard VZ Tolerance is ±5%
- Lead Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
C155528 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMAZ16-MS | MSKSEMI | SMA | 1,630 | $0.0693 $0.0729 | ||
| 1SMA4745A | LGE | SMA(DO-214AC) | 10,600 | $ 0.068 | ||
| SZA16A | LRC | DO-214AC(SMA) | 5,080 | $ 0.0786 | ||
| 1SMA4745_R1_00001 | PANJIT | SMA(DO-214AC) | 120 | $ 0.0879 | ||
| SMA4745A | ZHIDE | SMA | 6,620 | $ 0.0622 | ||
| 1SMA4745A | Slkor | SMA | 3,780 | $ 0.034 | ||
| 1SMA4745A | OTW | SMA | 2,500 | $ 0.0291 | ||
| 1SMA5930BT3G | onsemi | SMA | 3,955 | $ 0.1651 | ||
| 1SMA5930BT3G-MS | MSKSEMI | SMA | 1,680 | $ 0.0675 | ||
| 1SMA4745A | TWGMC | SMA(DO-214AC) | 5,960 | $ 0.0415 | ||
| 1SMA4745AG | Shikues | SMA | 5,000 | $ 0.0517 | ||
| 1SMA4745A | BLUE ROCKET | SMA(DO-214AC) | 4,200 | $ 0.0619 | ||
| 1SMA4745A | Jingdao Microelectronics | SMA | 1,460 | $ 0.0362 | ||
| 1SMA4745A | MDD(Microdiode Semiconductor) | SMA | 610 | $ 0.0441 | ||
| 1SMA4745A-MS | MSKSEMI | DO-214AC(SMA) | 600 | $0.0272 $0.0286 | ||
| 1SMA4745A | PAKER | SMA | 40 | $ 0.0329 | ||
| 1SMA4745-AU_R2_000A1 | PANJIT | SMA(DO-214AC) | 0 | $ 0.1479 | ||
| SML4745-E3/5A | VISHAY | DO-214AC(SMA) | 0 | $ 0.3475 | ||
| SMA4745A | YANGJIE | DO-214AC(SMA) | 0 | $ 0.0436 | ||
| 1SMA4745A | YONGYUTAI | SMA | 0 | $ 0.035 |



