LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FMMT6517TA product image
  • FMMT6517TA thumbnail 1
  • FMMT6517TA thumbnail 2
  • FMMT6517TA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES FMMT6517TARoHS

Manufacturer
MPN
FMMT6517TA
LCSC Part #
C155518
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 350V 500mA SOT-23
Datasheetpdf iconDIODES FMMT6517TA
In-Stock: 1,925
1,925 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1847$ 0.92
50+$ 0.1543$ 7.72
150+$ 0.1391$ 20.87
500+$ 0.1277$ 63.85
3,000+$ 0.1186$ 355.80
6,000+$ 0.114$ 684.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-23
Current - Collector Cutoff50nA
Transition frequency(fT)50MHz
Collector - Emitter Voltage VCEO350V
Emitter-Base Voltage VEBO7V
DC Current Gain15
Pd - Power Dissipation350mW
Number1 NPN
typeNPN
Current - Collector(Ic)500mA
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))1V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • BVCEO > 350 V
  • IC = 500 mA High Collector Current
  • 350 mW Power Dissipation
  • hFE 15 @ IC = 100 mA
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability