LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC0800LCN/NOPB product image
  • DAC0800LCN/NOPB thumbnail 1
  • DAC0800LCN/NOPB thumbnail 2
  • DAC0800LCN/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DAC0800LCN/NOPBRoHS

Manufacturer
MPN
DAC0800LCN/NOPB
LCSC Part #
C1554792
Packaging
PDIP-16
Customer #
Key Attributes
8-Bit Digital-to-Analog Converters
Datasheetpdf iconTI DAC0800LCN/NOPB
In-Stock: 44
44 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.319$ 3.32
10+$ 2.8255$ 28.26
25+$ 2.5324$ 63.31
100+$ 2.236$ 223.60
500+$ 2.0992$ 1049.60
1,000+$ 2.039$ 2039.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingPDIP-16
Settling Time100ns
Operating Temperature0℃~+70℃
Voltage - Supply4.5V;18V
Quiescent Current (Iq)-
FunctionBipolar output
Integral non - linearity-
Number of Channels1
Resolution (Bits)8;-
Interface TypeParallel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The DAC0800 series are monolithic 8-bit high-speed current-output digital-to-analog converters (DAC) featuring typical settling times of 100 ns. When used as a multiplying DAC, monotonic performance over a 40 to 1 reference current range is possible. The DAC0800 series also features high compliance complementary current outputs to allow differential output voltages of 20 Vp-p with simple resistor loads. The reference-to-full-scale current matching of better than ±1 LSB eliminates the need for full-scale trims in most applications, while the nonlinearities of better than ±0.1% over temperature minimizes system error accumulations. The noise immune inputs will accept a variety of logic levels. The performance and characteristics of the device are essentially unchanged over the ±4.5V to ±18V power supply range and power consumption at only 33 mW with ±5V supplies is independent of logic input levels. The DAC0800, DAC0802, DAC0800C and DAC0802C are a direct replacement for the DAC-08, DAC-08A, DAC-08C, and DAC-08H, respectively.

Features

AI Translation
  • Fast Settling Output Current: 100 ns
  • Full Scale Error: ±1 LSB
  • Nonlinearity Over Temperature: ±0.1%
  • Full Scale Current Drift: ±10 ppm/°C
  • High Output Compliance: −10V to +18V
  • Complementary Current Outputs
  • Interface Directly with TTL, CMOS, PMOS and Others
  • 2 Quadrant Wide Range Multiplying Capability
  • Wide Power Supply Range: ±4.5V to ±18V
  • Low Power Consumption: 33 mW at ±5V
  • Low Cost