LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC8532IDGK product image
  • DAC8532IDGK thumbnail 1
  • DAC8532IDGK thumbnail 2
  • DAC8532IDGK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DAC8532IDGKRoHS

Manufacturer
MPN
DAC8532IDGK
LCSC Part #
C1554588
Packaging
VSSOP-8-0.65mm
Customer #
Key Attributes
Dual Channel, 16-Bit, Low Power, Serial Input Digital-To-Analog Converter
Datasheetpdf iconTI DAC8532IDGK
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.6939$ 12.69
10+$ 12.5184$ 125.18
30+$ 12.2129$ 366.39
80+$ 11.9448$ 955.58
Standard Packaging80/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingVSSOP-8-0.65mm
Settling Time10us
Operating Temperature-40℃~+105℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)500uA
FunctionIntegrated buffer;Power-on reset;Power-down mode
Integral non - linearity1LSB
Resolution (Bits)16;-
Number of Channels2
Interface TypeSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging80
Sales UnitPiece

Introduction

AI Translation

The DAC8532 is a dual channel, 16-bit digital-toanalog converter (DAC) offering low power operation and a flexible serial host interface. Each on-chip precision output amplifier allows rail-to-rail output swing to be achieved over the supply range of 2.7 V to 5.5 V. The device supports a standard 3-wire serial interface capable of operating with input data clock frequencies up to 30 MHz for VDD = 5 V. The DAC8532 requires an external reference voltage to set the output range of each DAC channel. The device incorporates a power-on reset circuit which ensures that the DAC outputs power up at zero-scale and remain there until a valid write takes place. The DAC8532 provides a flexible power-down feature, accessible over the serial interface, that reduces the current consumption of the device to 200 nA at 5 V. The low-power consumption of the device in normal operation makes it ideally suited to portable batteryoperated equipment and other low-power applications. The power consumption is 2.5 mW at 5 V, reducing to 1 μW in power-down mode. The DAC8532 is available in a VSSOP-8 package with a specified operating temperature range of -40 °C to 105 °C.

Features

AI Translation
  • 16-Bit Monotonic Over Temperature
  • MicroPower Operation: 500 μA at 5 V
  • Power-On Reset to Zero-Scale
  • Power Supply: 2.7 V to 5.5 V
  • Settling Time: 10 μs to ±0.003% FSR
  • Ultra-Low AC Crosstalk: -100 dB Typ
  • Low-Power Serial Interface With Schmitt-Triggered Inputs
  • On-Chip Output Buffer Amplifier With Rail-to-Rail Operation
  • Double-Buffered Input Architecture
  • Simultaneous or Sequential Output Update and Powerdown
  • Available in a Tiny VSSOP-8 Package

Applications

AI Translation
  • Portable Instrumentation
  • Closed-Loop Servo Control
  • Process Control
  • Data Acquisition Systems
  • Programmable Attenuation
  • PC Peripherals